MARKER TIE MIN 18LB NAT 5.1" - PLF1MA-M - Cable, Wire - Management
| Digi-Key Part Number | PLF1MA-M-ND |
1000 |
.26582 |
Extended Price
265.82 |
| Manufacturer Part Number | PLF1MA-M | |||
| Description | MARKER TIE MIN 18LB NAT 5.1" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLF1MA-M |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Natural |
| Length | 5.10" (129.54mm) |
| Tensile Strength | 18 lbs. (8.2 kg) |
| Wire/Cable Tie Type | Marker Strap/Flag Tie |
| Material | Nylon |
| Bundle Diameter | 0.87" (22.10mm) |
| Mounting Type | - |
| Quantity | 1000 |
| Width | 0.098" (2.50mm) |
| Features | - |
| Other Names |
PLF1MA M PLF1MAM |
PLF1MA-M Specification Sheet
MARKER TIE MIN 18LB NAT 5.1" - PLF1MA-M (PLF1MA-M-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :MARKER TIE MIN 18LB NAT 5.1" - PLF1MA-C
Order 'marker tie min 18lb nat 5.1" - PLF1MA-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-C-ND.
MARKER TIE MIN 18LB NAT 5.1" - PLF1MA-M
Order 'marker tie min 18lb nat 5.1" - PLF1MA-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-M-ND.
MARKER TIE MIN 18LB WHT 5.1" - PLF1MA-C10
Order 'marker tie min 18lb wht 5.1" - PLF1MA-C10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-C10-ND.
MARKER TIE MIN 18LB ORN 5.1" - PLF1MA-C3
Order 'marker tie min 18lb orn 5.1" - PLF1MA-C3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-C3-ND.
MARKER TIE MIN 18LB YEL 5.1" - PLF1MA-C4
Order 'marker tie min 18lb yel 5.1" - PLF1MA-C4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-C4-ND.
MARKER TIE MIN 18LB RED 5.1" - PLF1MA-M2
Order 'marker tie min 18lb red 5.1" - PLF1MA-M2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-M2-ND.
MARKER TIE MIN 18LB ORN 5.1" - PLF1MA-M3
Order 'marker tie min 18lb orn 5.1" - PLF1MA-M3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-M3-ND.
MARKER TIE MIN 18LB YEL 5.1" - PLF1MA-M4
Order 'marker tie min 18lb yel 5.1" - PLF1MA-M4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-M4-ND.
MARKER TIE MIN 18LB BLUE 5.1" - PLF1MA-M6
Order 'marker tie min 18lb blue 5.1" - PLF1MA-M6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-M6-ND.
MARKER TIE MIN 18LB NAT 4.3" - PLF1M-C
Order 'marker tie min 18lb nat 4.3" - PLF1M-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1010-ND.
MARKER TIE MIN 18LB NAT 4" - PLF1MB-C
Order 'marker tie min 18lb nat 4" - PLF1MB-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MB-C-ND.
MARKER TIE MIN 18LB NAT 4" - PLF1MB-M
Order 'marker tie min 18lb nat 4" - PLF1MB-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MB-M-ND.
MARKER TIE MIN 18LB NAT 4.3" - PLF1M-M
Order 'marker tie min 18lb nat 4.3" - PLF1M-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1M-M-ND.
MARKER TIE MIN 18LB WR BLK 5.1" - PLF1MA-C0
Order 'marker tie min 18lb wr blk 5.1" - PLF1MA-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-C0-ND.
MARKER TIE MIN 18LB WR BLK 5.1" - PLF1MA-M0
Order 'marker tie min 18lb wr blk 5.1" - PLF1MA-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-M0-ND.
Send this link via E-Mail
Help With This Screen