Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

MARKER TIE MIN 18LB BLUE 5.1" - PLF1MA-M6 - Cable, Wire - Management

Digi-Key Part Number PLF1MA-M6-ND
Price Break
1000
Unit Price
.32934
Extended Price
329.34
Manufacturer Part NumberPLF1MA-M6
DescriptionMARKER TIE MIN 18LB BLUE 5.1"
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationPLF1MA-M6
VendorPanduit Corp
CategoryCable, Wire - Management
ColorBlue
Length5.10" (129.54mm)
Tensile Strength18 lbs. (8.2 kg)
Wire/Cable Tie TypeMarker Strap/Flag Tie
MaterialNylon
Bundle Diameter0.87" (22.10mm)
Mounting Type-
Quantity1000
Width0.098" (2.50mm)
Features-
Other Names PLF1MA M6
PLF1MAM6

PLF1MA-M6 Specification Sheet

Image of MARKER TIE MIN 18LB BLUE 5.1" - PLF1MA-M6

MARKER TIE MIN 18LB BLUE 5.1" - PLF1MA-M6 (PLF1MA-M6-ND) - Cable, Wire - Management

Related parts Cable, Wire - Management :
MARKER TIE MIN 18LB BLUE 5.1" - PLF1MA-M6
 Order 'marker tie min 18lb blue 5.1" - PLF1MA-M6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-M6-ND.
MARKER TIE MIN 18LB WHT 5.1" - PLF1MA-C10
 Order 'marker tie min 18lb wht 5.1" - PLF1MA-C10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-C10-ND.
MARKER TIE MIN 18LB ORN 5.1" - PLF1MA-C3
 Order 'marker tie min 18lb orn 5.1" - PLF1MA-C3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-C3-ND.
MARKER TIE MIN 18LB YEL 5.1" - PLF1MA-C4
 Order 'marker tie min 18lb yel 5.1" - PLF1MA-C4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-C4-ND.
MARKER TIE MIN 18LB NAT 5.1" - PLF1MA-C
 Order 'marker tie min 18lb nat 5.1" - PLF1MA-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-C-ND.
MARKER TIE MIN 18LB RED 5.1" - PLF1MA-M2
 Order 'marker tie min 18lb red 5.1" - PLF1MA-M2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-M2-ND.
MARKER TIE MIN 18LB ORN 5.1" - PLF1MA-M3
 Order 'marker tie min 18lb orn 5.1" - PLF1MA-M3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-M3-ND.
MARKER TIE MIN 18LB YEL 5.1" - PLF1MA-M4
 Order 'marker tie min 18lb yel 5.1" - PLF1MA-M4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-M4-ND.
MARKER TIE MIN 18LB NAT 5.1" - PLF1MA-M
 Order 'marker tie min 18lb nat 5.1" - PLF1MA-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-M-ND.
MARKER TIE MIN 18LB WR BLK 5.1" - PLF1MA-C0
 Order 'marker tie min 18lb wr blk 5.1" - PLF1MA-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-C0-ND.
MARKER TIE MIN 18LB WR BLK 5.1" - PLF1MA-M0
 Order 'marker tie min 18lb wr blk 5.1" - PLF1MA-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MA-M0-ND.
MARKER TIE MIN 18LB NAT 4.3" - PLF1M-C
 Order 'marker tie min 18lb nat 4.3" - PLF1M-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1010-ND.
MARKER TIE MIN 18LB WR BLK 4.3" - PLF1M-C0
 Order 'marker tie min 18lb wr blk 4.3" - PLF1M-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1013-ND.
MARKER TIE MIN 18LB NAT 4" - PLF1MB-C
 Order 'marker tie min 18lb nat 4" - PLF1MB-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MB-C-ND.
MARKER TIE MIN 18LB NAT 4" - PLF1MB-M
 Order 'marker tie min 18lb nat 4" - PLF1MB-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLF1MB-M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: MARKER TIE BARB TY 18LB 7.9" - BM2M-C Next: MARKER TIE MIN 18LB IVORY 4.3" - PLF1M-M69