CLAMP TIE STD #10SCR NAT 12" - PLC3S-S10-M - Cable, Wire - Management
| Digi-Key Part Number | PLC3S-S10-M-ND |
1000 |
.30885 |
Extended Price
308.85 |
| Manufacturer Part Number | PLC3S-S10-M | |||
| Description | CLAMP TIE STD #10SCR NAT 12" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLC3S-S10-M |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Natural |
| Length | 12" (304.80mm) |
| Tensile Strength | 50 lbs. (22.7 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 3.00" (76.20mm) |
| Mounting Type | Screw Mount, Mounting Hole |
| Quantity | 1000 |
| Width | 0.190" (4.80mm) |
| Features | - |
| Other Names |
PLC3S S10 M PLC3SS10M |
PLC3S-S10-M Specification Sheet
CLAMP TIE STD #10SCR NAT 12" - PLC3S-S10-M (PLC3S-S10-M-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :CLAMP TIE STD #10SCR NAT 12" - PLC3S-S10-M
Order 'clamp tie std #10scr nat 12" - PLC3S-S10-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLC3S-S10-M-ND.
CLAMP TIE STD .10SCR 50LB 12.0" - PLC3S-S10-C
Order 'clamp tie std .10scr 50lb 12.0" - PLC3S-S10-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1003-ND.
CLAMP TIE STD .10SCR 50LB 12.0" - PLC3S-S10-C0
Order 'clamp tie std .10scr 50lb 12.0" - PLC3S-S10-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1008-ND.
CLAMP TIE STD #10SCR NAT 7.9" - PLC2S-S10-M
Order 'clamp tie std #10scr nat 7.9" - PLC2S-S10-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLC2S-S10-M-ND.
CLAMP TIE STD .10SCR 50LB 7.9" - PLC2S-S10-C
Order 'clamp tie std .10scr 50lb 7.9" - PLC2S-S10-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1002-ND.
CLAMP TIE STD .10SCR 50LB 7.9" - PLC2S-S10-C0
Order 'clamp tie std .10scr 50lb 7.9" - PLC2S-S10-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1007-ND.
CLAMP TIE STD #10SCR GRY 7.9" - PLC2S-S10-C14
Order 'clamp tie std #10scr gry 7.9" - PLC2S-S10-C14' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLC2S-S10-C14-ND.
CLAMP TIE STD #10SCR BK 7.9" - PLC2S-S10-M20
Order 'clamp tie std #10scr bk 7.9" - PLC2S-S10-M20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLC2S-S10-M20-ND.
CLAMP TIE STD #25SCR NAT 15" - PLC4S-S10-M
Order 'clamp tie std #25scr nat 15" - PLC4S-S10-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLC4S-S10-M-ND.
CLAMP TIE STD #10SCR WR BK 12" - PLC3S-S10-M0
Order 'clamp tie std #10scr wr bk 12" - PLC3S-S10-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLC3S-S10-M0-ND.
CLAMP TIE STD #10SCR WR BK 7.9" - PLC2S-S10-M0
Order 'clamp tie std #10scr wr bk 7.9" - PLC2S-S10-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLC2S-S10-M0-ND.
CLAMP TIE STD #10SCR HS BK 7.9" - PLC2S-S10-M30
Order 'clamp tie std #10scr hs bk 7.9" - PLC2S-S10-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLC2S-S10-M30-ND.
CLAMP TIE STD #10SCR WR BLK 15" - PLC4S-S10-M0
Order 'clamp tie std #10scr wr blk 15" - PLC4S-S10-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLC4S-S10-M0-ND.
CLAMP TIE STD #10SCR HS BLK 15" - PLC4S-S10-M30
Order 'clamp tie std #10scr hs blk 15" - PLC4S-S10-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLC4S-S10-M30-ND.
CLAMP TIE STD #25SCR 50LB 15.0" - PLC4S-S10-C
Order 'clamp tie std #25scr 50lb 15.0" - PLC4S-S10-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1004-ND.
Send this link via E-Mail
Help With This Screen