TIE CBL DL STD NAT 14.8" - PLB4S-M - Cable, Wire - Management
| Digi-Key Part Number | PLB4S-M-ND |
1000 |
.26620 |
Extended Price
266.20 |
| Manufacturer Part Number | PLB4S-M | |||
| Description | TIE CBL DL STD NAT 14.8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLB4S-M |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Natural |
| Length | 14.8" (376mm) |
| Tensile Strength | 50 lbs. (22.7 kg) |
| Wire/Cable Tie Type | Double Head |
| Material | Nylon |
| Bundle Diameter | 3.80" (96.52mm) |
| Mounting Type | - |
| Quantity | 1000 |
| Width | 0.190" (4.80mm) |
| Features | - |
| Other Names |
PLB4S M PLB4SM |
PLB4S-M Specification Sheet
TIE CBL DL STD NAT 14.8" - PLB4S-M (PLB4S-M-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :TIE CBL DL STD NAT 14.8" - PLB4S-C
Order 'tie cbl dl std nat 14.8" - PLB4S-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLB4S-C-ND.
TIE CBL DL STD NAT 14.8" - PLB4S-M
Order 'tie cbl dl std nat 14.8" - PLB4S-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLB4S-M-ND.
TIE CBL DL STD NAT 7.6" - PLB2S-C
Order 'tie cbl dl std nat 7.6" - PLB2S-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLB2S-C-ND.
TIE CBL DL STD NAT 7.6" - PLB2S-M
Order 'tie cbl dl std nat 7.6" - PLB2S-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLB2S-M-ND.
TIE CBL DL STD NAT 11.8" - PLB3S-C
Order 'tie cbl dl std nat 11.8" - PLB3S-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLB3S-C-ND.
TIE CBL DL STD NAT 11.8" - PLB3S-M
Order 'tie cbl dl std nat 11.8" - PLB3S-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLB3S-M-ND.
TIE CBL DL HVY NAT 14.8" - PLB4H-TL
Order 'tie cbl dl hvy nat 14.8" - PLB4H-TL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLB4H-TL-ND.
TIE CBL DL STD WR BLK 14.8" - PLB4S-M0
Order 'tie cbl dl std wr blk 14.8" - PLB4S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9960-ND.
TIE CBL DL STD HS BLK 14.8" - PLB4S-M30
Order 'tie cbl dl std hs blk 14.8" - PLB4S-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLB4S-M30-ND.
TIE CBL DL STD WR BLK 7.6" - PLB2S-C0
Order 'tie cbl dl std wr blk 7.6" - PLB2S-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9958-ND.
TIE CBL DL STD WR BLK 7.6" - PLB2S-M0
Order 'tie cbl dl std wr blk 7.6" - PLB2S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLB2S-M0-ND.
TIE CBL DL STD HS BLK 7.6" - PLB2S-M30
Order 'tie cbl dl std hs blk 7.6" - PLB2S-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLB2S-M30-ND.
TIE CBL DL STD WR BLK 11.8" - PLB3S-C0
Order 'tie cbl dl std wr blk 11.8" - PLB3S-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9959-ND.
TIE CBL DL STD WR BLK 11.8" - PLB3S-M0
Order 'tie cbl dl std wr blk 11.8" - PLB3S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLB3S-M0-ND.
TIE CBL DL STD HS BLK 11.8" - PLB3S-M30
Order 'tie cbl dl std hs blk 11.8" - PLB3S-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLB3S-M30-ND.
Send this link via E-Mail
Help With This Screen