CONN AUDIO JACK 3.5MM STEREO SMT - SJ-3524-SMT-1
| Digi-Key Part Number | CP-3524SJ-ND |
1 10 100 500 |
.79000 .68100 .52400 .43492 |
Extended Price
0.79 6.81 52.40 217.46 |
| Manufacturer Part Number | SJ-3524-SMT-1 | |||
| Description | CONN AUDIO JACK 3.5MM STEREO SMT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | SJ-3524-SMT-1 |
| Vendor | CUI Inc. |
| Category | Connectors |
| Connector Type | Jack, Headphone |
| Mounting Type | Surface (SMD, SMT) |
| Mating Angle | 90° (Right Angle) |
| Packaging | Tray |
| Contact Resistance | 30.000 mOhms [Max] |
| Housing Material | Nylon |
| Insulation Resistance | 30 MOhms [Min] |
| Has Digi-Reel | Not TR |
| Withstanding Voltage | 250.0 V [Max] |
| Other Names |
SJ 3524 SMT 1 SJ3524SMT1 CP 3524SJ ND CP3524SJND CP-3524SJ |
SJ-3524-SMT-1 Specification Sheet
CONN AUDIO JACK 3.5MM STEREO SMT - SJ-3524-SMT-1 (CP-3524SJ-ND)
Related parts:CONN AUDIO JACK 3-STACK R/A DIP - 1775824-1
Order 'conn audio jack 3-stack r/a dip - 1775824-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1775824-1-ND.
CONN AUDIO JACK 3.5MM STEREO SMD - SJ-3524-SMT
Order 'conn audio jack 3.5mm stereo smd - SJ-3524-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3524SJCT-ND.
CONN AUDIO JACK 3.5MM STEREO SMT - SJ-3524-SMT-1
Order 'conn audio jack 3.5mm stereo smt - SJ-3524-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3524SJ-ND.
CONN AUDIO JACK 3.5MM STEREO SMT - SJ-3524-SMT
Order 'conn audio jack 3.5mm stereo smt - SJ-3524-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3524SJTR-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2523-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2523-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2523SJCT-ND.
CONN AUDIO JACK 2.5MM STEREO SMT - SJ-2523-SMT-1
Order 'conn audio jack 2.5mm stereo smt - SJ-2523-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2523SJ-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2523-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2523-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2523SJTR-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2524-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2524-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2524SJCT-ND.
CONN AUDIO JACK 2.5MM STEREO SMT - SJ-2524-SMT-1
Order 'conn audio jack 2.5mm stereo smt - SJ-2524-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2524SJ-ND.
CONN AUDIO JACK 2.5MM STEREO SMD - SJ-2524-SMT
Order 'conn audio jack 2.5mm stereo smd - SJ-2524-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2524SJTR-ND.
CONN AUDIO JACK 3.5MM STEREO SMD - SJ-3523-SMT
Order 'conn audio jack 3.5mm stereo smd - SJ-3523-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-3523SJCT-ND.
CONN AUDIO JACK 3.5MM STEREO SMT - SJ-3523-SMT-1
Order 'conn audio jack 3.5mm stereo smt - SJ-3523-SMT-1' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3523SJ-ND.
CONN AUDIO JACK 3.5MM STEREO SMD - SJ-3523-SMT
Order 'conn audio jack 3.5mm stereo smd - SJ-3523-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3523SJTR-ND.
CONN AUDIO JACK 3.5MM STEREO SMD - SJ-3523-SMT
Order 'conn audio jack 3.5mm stereo smd - SJ-3523-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-3523SJDKR-ND.
CONN AUDIO JACK STEREO 2.5MM SMD - SJ1-2513-SMT
Order 'conn audio jack stereo 2.5mm smd - SJ1-2513-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2513SJCT-ND.
Send this link via E-Mail
Help With This Screen