CABLE TIE STD 50LB YEL 8" - BT2S-M4 - Cables, Wires - Management
Yellow Nylon Tie Cables, Wire - Management Panduit Corp 0.667' (203.20mm, 8.00") - BT2S-M4
| Digi-Key Part Number | BT2S-M4-ND |
1000 |
.08770 |
Extended Price
87.70 |
| Manufacturer Part Number | BT2S-M4 | |||
| Description | CABLE TIE STD 50LB YEL 8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT2S-M4 |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Color | Yellow |
| Length | 0.667' (203.20mm, 8.00") |
| Tensile Strength | 50 lbs. (22.7 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 2.00" (50.80mm) |
| Mounting Type | - |
| Quantity | 1000 |
| Width | 0.185" (4.70mm) |
| Features | - |
| Other Names |
BT2S M4 BT2SM4 |
BT2S-M4 Specification Sheet
CABLE TIE STD 50LB YEL 8" - BT2S-M4 (BT2S-M4-ND) - Cables, Wires - Management
Related parts Yellow Nylon Tie Cables, Wire - Management Panduit Corp 0.667' (203.20mm, 8.00") - BT2S-M4CABLE TIE STD 50LB YEL 8" - BT2S-M4
Order 'cable tie std 50lb yel 8" - BT2S-M4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M4-ND.
CABLE TIE STD 50LB WHT 8" - BT2S-M10
Order 'cable tie std 50lb wht 8" - BT2S-M10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M10-ND.
CABLE TIE STD 50LB BRN 8" - BT2S-M1
Order 'cable tie std 50lb brn 8" - BT2S-M1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M1-ND.
CABLE TIE STD 50LB BLK 8" - BT2S-M20
Order 'cable tie std 50lb blk 8" - BT2S-M20' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M20-ND.
CABLE TIE STD 50LB RED 8" - BT2S-M2
Order 'cable tie std 50lb red 8" - BT2S-M2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M2-ND.
CABLE TIE STD 50LB BLK 8" - BT2S-M30
Order 'cable tie std 50lb blk 8" - BT2S-M30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M30-ND.
CABLE TIE STD 50LB NAT 8" - BT2S-M39
Order 'cable tie std 50lb nat 8" - BT2S-M39' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M39-ND.
CABLE TIE STD 50LB ORN 8" - BT2S-M3
Order 'cable tie std 50lb orn 8" - BT2S-M3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M3-ND.
CABLE TIE STD 50LB GRN 8" - BT2S-M5
Order 'cable tie std 50lb grn 8" - BT2S-M5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M5-ND.
CABLE TIE STD 50LB PUR 8" - BT2S-M7
Order 'cable tie std 50lb pur 8" - BT2S-M7' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M7-ND.
CABLE TIE STD 50LB GRY 8" - BT2S-M8
Order 'cable tie std 50lb gry 8" - BT2S-M8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M8-ND.
CABLE TIE STD 50LB NAT 8" - BT2S-M
Order 'cable tie std 50lb nat 8" - BT2S-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M-ND.
CABLE TIE STD 50LB WR BLK 8" - BT2S-M0
Order 'cable tie std 50lb wr blk 8" - BT2S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M0-ND.
CABLE TIE STD 50LB BLU8" - BT2S-M6
Order 'cable tie std 50lb blu8" - BT2S-M6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M6-ND.
MARKER TIE WR MIN YEL 8" - PLM2M-M4
Order 'marker tie wr min yel 8" - PLM2M-M4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLM2M-M4-ND.
Options for Yellow Nylon Tie Cables, Wire - Management Panduit Corp 0.667' (203.20mm, 8.00") - BT2S-M4
Send this link via E-Mail
Help With This Screen
