CABLE TIE STD 50LB WR BLK 8" - BT2S-M0 - Cables, Wires - Management
Black Nylon Tie Cables, Wire - Management Panduit Corp 0.667' (203.20mm, 8.00") Weather Resistant BT2S-M0
| Digi-Key Part Number | BT2S-M0-ND |
1000 |
.07263 |
Extended Price
72.63 |
| Manufacturer Part Number | BT2S-M0 | |||
| Description | CABLE TIE STD 50LB WR BLK 8" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT2S-M0 |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Color | Black |
| Length | 0.667' (203.20mm, 8.00") |
| Tensile Strength | 50 lbs. (22.7 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 2.00" (50.80mm) |
| Mounting Type | - |
| Quantity | 1000 |
| Width | 0.185" (4.70mm) |
| Features | Weather Resistant |
| Other Names |
BT2S M0 BT2SM0 |
BT2S-M0 Specification Sheet
CABLE TIE STD 50LB WR BLK 8" - BT2S-M0 (BT2S-M0-ND) - Cables, Wires - Management
Related parts Black Nylon Tie Cables, Wire - Management Panduit Corp 0.667' (203.20mm, 8.00") Weather Resistant BT2S-M0CABLE TIE STD 50LB WR BLK 8" - BT2S-M0
Order 'cable tie std 50lb wr blk 8" - BT2S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2S-M0-ND.
CABLE TIE STD 50LB WR BLK 12" - BT3S-M0
Order 'cable tie std 50lb wr blk 12" - BT3S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT3S-M0-ND.
CABLE TIE STD 50LB WR BK 15.1" - BT4S-M0
Order 'cable tie std 50lb wr bk 15.1" - BT4S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M0-ND.
CABLE TIE MINI 18LB WR BLK 7.9" - BT2M-M0
Order 'cable tie mini 18lb wr blk 7.9" - BT2M-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT2M-M0-ND.
BOX CABLE TIE PLASTIC BLK - KP-506A-0
Order 'box cable tie plastic blk - KP-506A-0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-506A-0-ND.
CABLE TIE STD POLY WR BLK 7.4" - PLT2S-M100
Order 'cable tie std poly wr blk 7.4" - PLT2S-M100' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT2S-M100-ND.
CABLE TIE STD POLY WR BLK 11.5" - PLT3S-M100
Order 'cable tie std poly wr blk 11.5" - PLT3S-M100' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT3S-M100-ND.
BOX CABLE TIE PLASTIC NAT - KP-506A
Order 'box cable tie plastic nat - KP-506A' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-506A-ND.
CABLE TIE KIT ADH MT IVORY - ABM2S-1L-A-C15
Order 'cable tie kit adh mt ivory - ABM2S-1L-A-C15' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM2S-1L-A-C15-ND.
CABLE TIE 5O' STRAP/25 TIES - DTKEH-0
Order 'cable tie 5o' strap/25 ties - DTKEH-0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DTKEH-0-ND.
KIT TERMINAL W/CABLE TIES STEEL - K-205
Order 'kit terminal w/cable ties steel - K-205' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number K-205-ND.
KIT TERMINAL W/CABLE TIES STEEL - K-504
Order 'kit terminal w/cable ties steel - K-504' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number K-504-ND.
CABLE TIE PAN-TY ASSORTED - KB-550
Order 'cable tie pan-ty assorted - KB-550' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KB-550-ND.
CABLE TIE BARBTY ASSORTED - KB-551
Order 'cable tie barbty assorted - KB-551' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KB-551-ND.
POCKET POUCH W/ASST CABLE TIES - PP5X50F
Order 'pocket pouch w/asst cable ties - PP5X50F' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PP5X50F-ND.
Options for Black Nylon Tie Cables, Wire - Management Panduit Corp 0.667' (203.20mm, 8.00") Weather Resistant BT2S-M0
Send this link via E-Mail
Help With This Screen
