CABLE TIE MINI 18LB WR BLK 7.9" - BT2M-M0 - Wire Management
| Digi-Key Part Number | BT2M-M0-ND |
1000 |
.07052 |
Extended Price
70.52 |
| Manufacturer Part Number | BT2M-M0 | |||
| Description | CABLE TIE MINI 18LB WR BLK 7.9" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT2M-M0 |
| Vendor | Panduit |
| Category | Wire Management |
| Other Names |
BT2M M0 BT2MM0 |
CABLE TIE MINI 18LB WR BLK 7.9" - BT2M-M0 (BT2M-M0-ND) - Wire Management
Related parts Wire Management:CABLE TIE MINI 18LB WR BLK 7.9" - BT2M-M0
Order 'cable tie mini 18lb wr blk 7.9" - BT2M-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT2M-M0-ND.
CABLE TIE MINI 18LB WR BK 14.2" - BT4M-M0
Order 'cable tie mini 18lb wr bk 14.2" - BT4M-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT4M-M0-ND.
CABLE TIE MINI POLY WR BLK 3.9" - PLT1M-M100
Order 'cable tie mini poly wr blk 3.9" - PLT1M-M100' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT1M-M100-ND.
CABLE TIE MINI HS WR BLK 8.0" - PLT2I-M300
Order 'cable tie mini hs wr blk 8.0" - PLT2I-M300' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT2I-M300-ND.
CLAMP TIE 18LB WR BLK 4.6" - BC1M-S4-M0
Order 'clamp tie 18lb wr blk 4.6" - BC1M-S4-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC1M-S4-M0-ND.
CLAMP TIE 18LB WR BLK 8.3" - BC2M-S4-M0
Order 'clamp tie 18lb wr blk 8.3" - BC2M-S4-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BC2M-S4-M0-ND.
CABLE TIE MINI 18LB BLK 7.9" - BT2M-M30
Order 'cable tie mini 18lb blk 7.9" - BT2M-M30' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT2M-M30-ND.
CABLE TIE 18LB WR BLK 6.3"L - ILT1.5M-M0
Order 'cable tie 18lb wr blk 6.3"l - ILT1.5M-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number ILT1.5M-M0-ND.
CABLE TIE 18LB WR BLK 4.8"L - ILT1M-M0
Order 'cable tie 18lb wr blk 4.8"l - ILT1M-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number ILT1M-M0-ND.
CABLE TIE 18LB WR BLK 4.8"L - ILT2M-M0
Order 'cable tie 18lb wr blk 4.8"l - ILT2M-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number ILT2M-M0-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-M0
Order 'cable tie mini 18lb 3.9" - PLT1M-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1041-ND.
CABLE TIE MINI 18LB 5.6" - PLT1.5M-M0
Order 'cable tie mini 18lb 5.6" - PLT1.5M-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1045-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-M0
Order 'cable tie mini 18lb 8.0" - PLT2M-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1049-ND.
CABLE TIE MINI 18LB WHT 7.9" - BT2M-M10
Order 'cable tie mini 18lb wht 7.9" - BT2M-M10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT2M-M10-ND.
CABLE TIE MINI 18LB GRY 7.9" - BT2M-M14
Order 'cable tie mini 18lb gry 7.9" - BT2M-M14' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT2M-M14-ND.
Send this link via E-Mail
Help With This Screen