Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CLAMP TIE 50LB NAT 15.6" - BC4S-S10-C

Digi-Key Part Number BC4S-S10-C-ND
Price Break
100
Unit Price
.94500
Extended Price
94.50
Manufacturer Part NumberBC4S-S10-C
DescriptionCLAMP TIE 50LB NAT 15.6"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBC4S-S10-C
VendorPanduit
CategoryWire Management
Other Names BC4S S10 C
BC4SS10C


Image of CLAMP TIE 50LB NAT 15.6" - BC4S-S10-C

CLAMP TIE 50LB NAT 15.6" - BC4S-S10-C (BC4S-S10-C-ND)

Related parts:
CLAMP TIE 50LB WR BLK 15.6" - BC4S-S10-C0
 Order 'clamp tie 50lb wr blk 15.6" - BC4S-S10-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC4S-S10-C0-ND.
CLAMP TIE 50LB WR BLK 15.6" - BC4S-S10-D0
 Order 'clamp tie 50lb wr blk 15.6" - BC4S-S10-D0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC4S-S10-D0-ND.
CLAMP TIE 50LB WR BLK 15.6" - BC4S-S10-D30
 Order 'clamp tie 50lb wr blk 15.6" - BC4S-S10-D30' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC4S-S10-D30-ND.
CLAMP TIE 50LB NAT 15.6" - BC4S-S10-C
 Order 'clamp tie 50lb nat 15.6" - BC4S-S10-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC4S-S10-C-ND.
CLAMP TIE 50LB NAT 15.6" - BC4S-S10-D
 Order 'clamp tie 50lb nat 15.6" - BC4S-S10-D' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC4S-S10-D-ND.
CLAMP TIE 50LB NAT 12.5" - BC3S-S10-C
 Order 'clamp tie 50lb nat 12.5" - BC3S-S10-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC3S-S10-C-ND.
CLAMP TIE 50LB NAT 8.5" - BC2S-S10-D
 Order 'clamp tie 50lb nat 8.5" - BC2S-S10-D' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC2S-S10-D-ND.
CLAMP TIE 50LB NAT 12.5" - BC3S-S10-D
 Order 'clamp tie 50lb nat 12.5" - BC3S-S10-D' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC3S-S10-D-ND.
CLAMP TIE 50LB WR BLK 8.5" - BC2S-S10-D30
 Order 'clamp tie 50lb wr blk 8.5" - BC2S-S10-D30' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC2S-S10-D30-ND.
CLAMP TIE 50LB WR BLK 8.5" - BC2S-S10-D0
 Order 'clamp tie 50lb wr blk 8.5" - BC2S-S10-D0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC2S-S10-D0-ND.
CLAMP TIE 50LB WR BLK 12.5" - BC3S-S10-C0
 Order 'clamp tie 50lb wr blk 12.5" - BC3S-S10-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC3S-S10-C0-ND.
CLAMP TIE 50LB WR BLK 12.5" - BC3S-S10-D0
 Order 'clamp tie 50lb wr blk 12.5" - BC3S-S10-D0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC3S-S10-D0-ND.
CLAMP TIE 40LB NAT 6.6" - BC1.5I-S8-C
 Order 'clamp tie 40lb nat 6.6" - BC1.5I-S8-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC1.5I-S8-C-ND.
CLAMP TIE 18LB NAT 4.6" - BC1M-S4-C
 Order 'clamp tie 18lb nat 4.6" - BC1M-S4-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC1M-S4-C-ND.
CLAMP TIE 40LB NAT 6.6" - BC1.5I-S8-M
 Order 'clamp tie 40lb nat 6.6" - BC1.5I-S8-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC1.5I-S8-M-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CLAMP TIE 50LB NAT 12.5" - BC3S-S10-D Next: CLAMP TIE 50LB NAT 15.6" - BC4S-S10-D