CLAMP TIE 18LB NAT 4.6" - BC1M-S4-M
| Digi-Key Part Number | BC1M-S4-M-ND |
1000 |
.18505 |
Extended Price
185.05 |
| Manufacturer Part Number | BC1M-S4-M | |||
| Description | CLAMP TIE 18LB NAT 4.6" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BC1M-S4-M |
| Vendor | Panduit |
| Category | Wire Management |
| Other Names |
BC1M S4 M BC1MS4M |
CLAMP TIE 18LB NAT 4.6" - BC1M-S4-M (BC1M-S4-M-ND)
Related parts:CLAMP TIE 18LB WR BLK 4.6" - BC1M-S4-C0
Order 'clamp tie 18lb wr blk 4.6" - BC1M-S4-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC1M-S4-C0-ND.
CLAMP TIE 18LB WR BLK 4.6" - BC1M-S4-M0
Order 'clamp tie 18lb wr blk 4.6" - BC1M-S4-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC1M-S4-M0-ND.
CLAMP TIE 18LB NAT 4.6" - BC1M-S4-M
Order 'clamp tie 18lb nat 4.6" - BC1M-S4-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC1M-S4-M-ND.
CLAMP TIE 18LB NAT 4.6" - BC1M-S4-C
Order 'clamp tie 18lb nat 4.6" - BC1M-S4-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC1M-S4-C-ND.
CLAMP TIE 18LB NAT 8.3" - BC2M-S4-M
Order 'clamp tie 18lb nat 8.3" - BC2M-S4-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC2M-S4-M-ND.
CABLE TIE 18LB NAT 4" - BT1M-M
Order 'cable tie 18lb nat 4" - BT1M-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT1M-M-ND.
CLAMP TIE 18LB WR BLK 8.3" - BC2M-S4-M0
Order 'clamp tie 18lb wr blk 8.3" - BC2M-S4-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC2M-S4-M0-ND.
CABLE TIE 18LB NAT 4" - BT1M-M39
Order 'cable tie 18lb nat 4" - BT1M-M39' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT1M-M39-ND.
MARKER TIE MIN 18LB NAT 4" - PLF1MB-M
Order 'marker tie min 18lb nat 4" - PLF1MB-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLF1MB-M-ND.
CLAMP TIE 40LB NAT 6.6" - BC1.5I-S8-M
Order 'clamp tie 40lb nat 6.6" - BC1.5I-S8-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC1.5I-S8-M-ND.
MARKER TIE 18LB NAT 4.6" - BF1M-M
Order 'marker tie 18lb nat 4.6" - BF1M-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BF1M-M-ND.
MARKER TIE 18LB NAT 8.3" - BF2M-M
Order 'marker tie 18lb nat 8.3" - BF2M-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BF2M-M-ND.
MARKER TIE 18LB NAT 4.2" - BM1M-M
Order 'marker tie 18lb nat 4.2" - BM1M-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BM1M-M-ND.
MARKER TIE 18LB NAT 7.9" - BM2M-M
Order 'marker tie 18lb nat 7.9" - BM2M-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BM2M-M-ND.
CABLE TIE 18LB NAT 6.3" - BT1.5M-M
Order 'cable tie 18lb nat 6.3" - BT1.5M-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT1.5M-M-ND.
Send this link via E-Mail
Help With This Screen