Keywords:





CABLE TIE BARBTY 50# WR BLACK 8" - B2M2S-D0

Black Nylon Tie Cables, Wire - Management Panduit Corp 0.667' (203.20mm, 8.00") Weather Resistant B2M2S-D0

Digi-Key Part Number B2M2S-D0-ND
Price Break
500
Unit Price
1.06264
Extended Price
531.32
Manufacturer Part NumberB2M2S-D0
DescriptionCABLE TIE BARBTY 50# WR BLACK 8"
Quantity Available Non-Stock
All prices are in USD

Purchase Black Nylon Tie Cables, Wire - Management Panduit Corp 0.667' (203.20mm, 8.00") Weather Resistant B2M2S-D0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Black Nylon Tie Cables, Wire - Management Panduit Corp 0.667' (203.20mm, 8.00") Weather Resistant B2M2S-D0
Technical/Catalog InformationB2M2S-D0
VendorPanduit Corp
CategoryCables, Wires - Management
ColorBlack
Length0.667' (203.20mm, 8.00")
Tensile Strength50 lbs. (22.7 kg)
Wire/Cable Tie TypeMarker Strap/Flag Tie
MaterialNylon
Bundle Diameter2.00" (50.80mm)
Mounting Type-
Quantity500
Width0.185" (4.70mm)
FeaturesWeather Resistant
Other Names B2M2S D0
B2M2SD0

B2M2S-D0 Specification Sheet

Image of CABLE TIE BARBTY 50# WR BLACK 8" - B2M2S-D0

CABLE TIE BARBTY 50# WR BLACK 8" - B2M2S-D0 (B2M2S-D0-ND)

Related parts Black Nylon Tie Cables, Wire - Management Panduit Corp 0.667' (203.20mm, 8.00") Weather Resistant B2M2S-D0
CABLE TIE BARBTY 50# WR BLACK 8" - B2M2S-D0
 Order 'cable tie barbty 50# wr black 8" - B2M2S-D0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B2M2S-D0-ND.
CABLE TIE BARBTY 50# WR BLACK 8" - B3M2S-TL0
 Order 'cable tie barbty 50# wr black 8" - B3M2S-TL0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B3M2S-TL0-ND.
CABLE TIE BARBTY 50# WR BLACK 8" - B4M2S-TL0
 Order 'cable tie barbty 50# wr black 8" - B4M2S-TL0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B4M2S-TL0-ND.
CABLE TIE BARBTY ASSORTED - KB-551
 Order 'cable tie barbty assorted - KB-551' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KB-551-ND.
CABLE TIE 5O' STRAP/25 TIES - DTKEH-0
 Order 'cable tie 5o' strap/25 ties - DTKEH-0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DTKEH-0-ND.
BOX CABLE TIE PLASTIC BLK - KP-506A-0
 Order 'box cable tie plastic blk - KP-506A-0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-506A-0-ND.
CABLE TIE PAN-TY ASSORTED - KB-550
 Order 'cable tie pan-ty assorted - KB-550' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KB-550-ND.
POCKET POUCH W/ASST CABLE TIES - PP5X50F
 Order 'pocket pouch w/asst cable ties - PP5X50F' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PP5X50F-ND.
PAN POUCH CANVAS WITH CABLE TIES - PPC25X50F
 Order 'pan pouch canvas with cable ties - PPC25X50F' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PPC25X50F-ND.
BOX CABLE TIE PLASTIC NAT - KP-506A
 Order 'box cable tie plastic nat - KP-506A' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-506A-ND.
CABLE TIE KIT ADH MT IVORY - ABM2S-1L-A-C15
 Order 'cable tie kit adh mt ivory - ABM2S-1L-A-C15' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM2S-1L-A-C15-ND.
KIT TERMINAL W/CABLE TIES STEEL - K-205
 Order 'kit terminal w/cable ties steel - K-205' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number K-205-ND.
KIT TERMINAL W/CABLE TIES STEEL - K-504
 Order 'kit terminal w/cable ties steel - K-504' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number K-504-ND.
CABLE TIE BARBTY 50# NAT 8" - B3M2S-TL
 Order 'cable tie barbty 50# nat 8" - B3M2S-TL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B3M2S-TL-ND.
CABLE TIE BARBTY 50# NAT 8" - B4M2S-TL
 Order 'cable tie barbty 50# nat 8" - B4M2S-TL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number B4M2S-TL-ND.

Options for Black Nylon Tie Cables, Wire - Management Panduit Corp 0.667' (203.20mm, 8.00") Weather Resistant B2M2S-D0
Send this link via E-Mail
Help With This Screen

CABLE TIE BARBTY 50# WR BLACK 8" - B2M2S-D0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE TIE BARBTY 50# NAT 8" - B4M2S-TL Next: CABLE TIE BARBTY 50# WR BLACK 8" - B3M2S-TL0
CABLE TIE BARBTY 50# WR BLACK 8" - B2M2S-D0