CABLE TIE HEAVY BLK 18.6" - SG450H-L0
| Digi-Key Part Number | 298-9955-ND |
50 |
1.15540 |
Extended Price
57.77 |
| Manufacturer Part Number | SG450H-L0 | |||
| Description | CABLE TIE HEAVY BLK 18.6" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG450H-L0 |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Standard, Locking |
| Mounting Type | Free Hanging |
| Material | Nylon |
| Fastener Material | Nylon |
| Tying Capacity Diameter | 5.200 in [Max] |
| Overall Length | 18.600 in [Typ] |
| Color | Black |
| Thickness | 0.0680 in [Typ] |
| Width | 0.380 in [Typ] |
| Tensile Load | 175.00 lb [Min] |
| Packaging | Bag |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG450H L0 SG450HL0 298 9955 ND 2989955ND 298-9955 |
SG450H-L0 Specification Sheet
CABLE TIE HEAVY BLK 18.6" - SG450H-L0 (298-9955-ND)
Related parts:CABLE TIE HEAVY BLK 18.6" - SG450H-L0
Order 'cable tie heavy blk 18.6" - SG450H-L0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9955-ND.
CABLE TIE HEAVY BLK 18.6" - SG450H-C0
Order 'cable tie heavy blk 18.6" - SG450H-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9953-ND.
CABLE TIE HEAVY WR BLACK 10.0" - PLT2.5H-L0
Order 'cable tie heavy wr black 10.0" - PLT2.5H-L0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT2.5H-L0-ND.
CABLE TIE HEAVY WR BLACK 11.4" - PLT3H-L0
Order 'cable tie heavy wr black 11.4" - PLT3H-L0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT3H-L0-ND.
CABLE TIE HEAVY STANDRD BLK 8.0" - CBR2HS-D0
Order 'cable tie heavy standrd blk 8.0" - CBR2HS-D0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9911-ND.
CABLE TIE HEAVY WR BLK 8.1" - PLT2H-L0
Order 'cable tie heavy wr blk 8.1" - PLT2H-L0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT2H-L0-ND.
CABLE TIE HEAVY WR BLK 17.7" - PLT5H-L0
Order 'cable tie heavy wr blk 17.7" - PLT5H-L0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT5H-L0-ND.
CABLE TIE MOUNT SWIVEL 250LBS - TMEH-X2-L0
Order 'cable tie mount swivel 250lbs - TMEH-X2-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1307-ND.
CABLE TIE HEAVY STANDRD NAT 8.0" - CBR2HS-D
Order 'cable tie heavy standrd nat 8.0" - CBR2HS-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9910-ND.
CABLE TIE STANDARD BLK 7.6" - CBR2S-M0
Order 'cable tie standard blk 7.6" - CBR2S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9915-ND.
CABLE TIE STANDARD BLK 10.8" - CBR3S-M0
Order 'cable tie standard blk 10.8" - CBR3S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9919-ND.
CABLE TIE STANDARD BLK 14.0" - CBR4S-M0
Order 'cable tie standard blk 14.0" - CBR4S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9925-ND.
CABLE TIE HEAVY NAT 18.6" - SG450H-C
Order 'cable tie heavy nat 18.6" - SG450H-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9952-ND.
CABLE TIE HEAVY NAT 18.6" - SG450H-L
Order 'cable tie heavy nat 18.6" - SG450H-L' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9954-ND.
CABLE TIE HEAVY WR BLK 43.3" - PLT13H-C0
Order 'cable tie heavy wr blk 43.3" - PLT13H-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT13H-C0-ND.
Send this link via E-Mail
Help With This Screen