CABLE TIE LIGHT HEAVY NAT 15.3" - SG350LH-TL - Wire Management
| Digi-Key Part Number | 298-9946-ND |
250 500 1000 |
.52872 .45206 .36217 |
Extended Price
132.18 226.03 362.17 |
| Manufacturer Part Number | SG350LH-TL | |||
| Description | CABLE TIE LIGHT HEAVY NAT 15.3" | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG350LH-TL |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Standard, Locking |
| Mounting Type | Free Hanging |
| Material | Nylon |
| Fastener Material | Nylon |
| Tying Capacity Diameter | 4.130 in [Max] |
| Overall Length | 15.300 in [Typ] |
| Color | Natural |
| Thickness | 0.0640 in [Typ] |
| Width | 0.330 in [Typ] |
| Tensile Load | 120.00 lb [Min] |
| Packaging | Bag |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG350LH TL SG350LHTL 298 9946 ND 2989946ND 298-9946 |
SG350LH-TL Specification Sheet
CABLE TIE LIGHT HEAVY NAT 15.3" - SG350LH-TL (298-9946-ND) - Wire Management
Related parts Wire Management:CABLE TIE LIGHT HEAVY NAT 14.6" - CBR4LH-TL
Order 'cable tie light heavy nat 14.6" - CBR4LH-TL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9922-ND.
CABLE TIE LIGHT HEAVY NAT 15.3" - SG350LH-TL
Order 'cable tie light heavy nat 15.3" - SG350LH-TL' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9946-ND.
CABLE TIE LIGHT HEAVY NAT 20.9" - CBR6LH-C
Order 'cable tie light heavy nat 20.9" - CBR6LH-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9926-ND.
CABLE TIE LIGHT HEAVY NAT 15.3" - SG350LH-L
Order 'cable tie light heavy nat 15.3" - SG350LH-L' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9944-ND.
CABLE TIE LIGHT HEAVY BLK 14.6" - CBR4LH-TL0
Order 'cable tie light heavy blk 14.6" - CBR4LH-TL0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9923-ND.
CABLE TIE LIGHT HEAVY BLK 20.9" - CBR6LH-C0
Order 'cable tie light heavy blk 20.9" - CBR6LH-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9927-ND.
CABLE TIE LIGHT HEAVY BLK 15.3" - SG350LH-L0
Order 'cable tie light heavy blk 15.3" - SG350LH-L0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9945-ND.
CABLE TIE LIGHT HEAVY BLK 15.3" - SG350LH-TL0
Order 'cable tie light heavy blk 15.3" - SG350LH-TL0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9947-ND.
CABLE TIE LIGHT HEAVY BLK 34.3" - PLT10LH-C
Order 'cable tie light heavy blk 34.3" - PLT10LH-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT10LH-C-ND.
CABLE TIE LIGHT HEAVY BLK 34.3" - PLT10LH-L
Order 'cable tie light heavy blk 34.3" - PLT10LH-L' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT10LH-L-ND.
CABLE TIE LIGHT-HVY WR NAT 21.9" - PLT6LH-L
Order 'cable tie light-hvy wr nat 21.9" - PLT6LH-L' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1366-ND.
CABLE TIE LIGHT-HVY WR NAT 21.9" - PLT6LH-C
Order 'cable tie light-hvy wr nat 21.9" - PLT6LH-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1367-ND.
CABLE TIE LIGHT-HVY WR NAT 24.7" - PLT7LH-L
Order 'cable tie light-hvy wr nat 24.7" - PLT7LH-L' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1368-ND.
CABLE TIE LIGHT-HVY WR NAT 24.7" - PLT7LH-C
Order 'cable tie light-hvy wr nat 24.7" - PLT7LH-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1369-ND.
CABLE TIE LIGHT-HVY WR NAT 27.6" - PLT8LH-L
Order 'cable tie light-hvy wr nat 27.6" - PLT8LH-L' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1372-ND.
Send this link via E-Mail
Help With This Screen