CONN STEREO JACK 3.5MM 4/5P PCB - SJD-3511-45 - Connectors
| Digi-Key Part Number | CP-351145-ND |
1 10 100 500 1000 2500 |
1.58000 1.36500 1.05000 .87150 .78750 .69825 |
Extended Price
1.58 13.65 105.00 435.75 787.50 1745.62 |
| Manufacturer Part Number | SJD-3511-45 | |||
| Description | CONN STEREO JACK 3.5MM 4/5P PCB | |||
| Quantity Available | 2828 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJD-3511-45 |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.50mm (1/8", Mini Plug) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 2 Sets of 3 Conductors, 9 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock, Internal Switch |
| Color | Black |
| Series | - |
| Termination | Press-Fit |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SJD 3511 45 SJD351145 CP 351145 ND CP351145ND CP-351145 |
SJD-3511-45 Specification Sheet
CONN STEREO JACK 3.5MM 4/5P PCB - SJD-3511-45 (CP-351145-ND) - Connectors
Related parts Connectors :CONN STEREO JACK 3.5MM 4/5P PCB - SJD-3511-45
Order 'conn stereo jack 3.5mm 4/5p pcb - SJD-3511-45' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351145-ND.
CONN STEREO JACK 3.5MM 4/5P PCB - SJD-3510-45
Order 'conn stereo jack 3.5mm 4/5p pcb - SJD-3510-45' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351045-ND.
CONN STEREO JACK 3.5MM 4/5P PCB - SJD-3512-45
Order 'conn stereo jack 3.5mm 4/5p pcb - SJD-3512-45' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351245-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3511-33
Order 'conn stereo jack 3.5mm 3/3p pcb - SJD-3511-33' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351133-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33
Order 'conn stereo jack 3.5mm 3/3p pcb - SJD-3510-33' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351033-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3512-33
Order 'conn stereo jack 3.5mm 3/3p pcb - SJD-3512-33' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351233-ND.
CONN STEREO JACK 3.5MM 5P PCB - SJ-3535NGS
Order 'conn stereo jack 3.5mm 5p pcb - SJ-3535NGS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3535NGS-ND.
CONN STEREO JACK 3.5MM 5P PCB - SJ-3535NS
Order 'conn stereo jack 3.5mm 5p pcb - SJ-3535NS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3535NS-ND.
CONN MOD JACK 6-6 R/A PCB 50AU - 5520242-3
Order 'conn mod jack 6-6 r/a pcb 50au - 5520242-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31401-ND.
CONN MOD JACK 8-8 R/A PCB 50AU - 5520243-4
Order 'conn mod jack 8-8 r/a pcb 50au - 5520243-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31402-ND.
CONN MOD JACK 6-6 R/A PCB 50AU - 5520250-3
Order 'conn mod jack 6-6 r/a pcb 50au - 5520250-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31406-ND.
CONN MOD JACK 8-8 R/A PCB 50AU - 5520251-4
Order 'conn mod jack 8-8 r/a pcb 50au - 5520251-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31407-ND.
CONN MOD JACK 8-8 R/A PCB 50AU - 5520252-4
Order 'conn mod jack 8-8 r/a pcb 50au - 5520252-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31408-ND.
CONN MOD JACK 8-8 RT/A PCB 50AU - 5520426-4
Order 'conn mod jack 8-8 rt/a pcb 50au - 5520426-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31416-ND.
CONN MOD JACK 6-6 RT/A PCB 50AU - 5520470-3
Order 'conn mod jack 6-6 rt/a pcb 50au - 5520470-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31417-ND.
Send this link via E-Mail
Help With This Screen