Natural Nylon Tie Cables, Wire - Management Panduit Corp 0.350' (106.68mm, 4.20") - SG100M-M
CABLE TIE MINI NAT 4.2" - SG100M-M - Cables, Wires - Management
| Digi-Key Part Number | 298-9930-ND |
1000 5000 10000 |
.03144 .02788 .02620 |
Extended Price
31.44 139.40 262.00 |
| Manufacturer Part Number | SG100M-M | |||
| Description | CABLE TIE MINI NAT 4.2" | |||
| Quantity Available | 11000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG100M-M |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Color | Natural |
| Length | 0.350' (106.68mm, 4.20") |
| Tensile Strength | 18 lbs. (8.2 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 1.00" (25.40mm) |
| Mounting Type | - |
| Quantity | 1000 |
| Width | 0.118" (3.00mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG100M M SG100MM 298 9930 ND 2989930ND 298-9930 |
SG100M-M Specification Sheet
CABLE TIE MINI NAT 4.2" - SG100M-M (298-9930-ND) - Cables, Wires - Management
Related parts Natural Nylon Tie Cables, Wire - Management Panduit Corp 0.350' (106.68mm, 4.20") - SG100M-MNatural Nylon Tie Cables, Wire - Management Panduit Corp 0.350' (106.68mm, 4.20") - SG100M-C
Order 'cable tie mini nat 4.2" - SG100M-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9928-ND.
Natural Nylon Tie Cables, Wire - Management Panduit Corp 0.350' (106.68mm, 4.20") - SG100M-M
Order 'cable tie mini nat 4.2" - SG100M-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9930-ND.
Black Nylon Tie Cables, Wire - Management Panduit Corp 0.350' (106.68mm, 4.20") Weather Resistant SG100M-C0
Order 'cable tie mini blk 4.2" - SG100M-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9929-ND.
Black Nylon Tie Cables, Wire - Management Panduit Corp 0.350' (106.68mm, 4.20") Weather Resistant SG100M-M0
Order 'cable tie mini blk 4.2" - SG100M-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9931-ND.
Panduit Corp Cable Ties Wire And Cable Tie Kit KP-506A
Order 'box cable tie plastic nat - KP-506A' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-506A-ND.
Panduit Corp Cable Ties Wire And Cable Tie Kit KP-506A-0
Order 'box cable tie plastic blk - KP-506A-0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-506A-0-ND.
Natural Nylon Tie Cables, Wire - Management Panduit Corp 0.467' (142.24mm, 5.60") - CBR1.5M-M
Order 'cable tie mini nat 5.6" - CBR1.5M-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9906-ND.
Natural Nylon Tie Cables, Wire - Management Panduit Corp 0.342' (104.24mm, 4.10") - CBR1M-M
Order 'cable tie mini nat 4.1" - CBR1M-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9908-ND.
Natural Nylon Tie Cables, Wire - Management Panduit Corp 0.600' (182.88mm, 7.20") - CBR2M-M
Order 'cable tie mini nat 7.2" - CBR2M-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9912-ND.
Natural Nylon Tie Cables, Wire - Management Panduit Corp 0.517' (157.58mm, 6.20") - SG150I-C
Order 'cable tie mini nat 6.2" - SG150I-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9932-ND.
Natural Nylon Tie Cables, Wire - Management Panduit Corp 0.517' (157.58mm, 6.20") - SG150I-M
Order 'cable tie mini nat 6.2" - SG150I-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9934-ND.
Panduit Corp Cable Ties Wire And Cable Tie Kit ABM2S-1L-A-C15
Order 'cable tie kit adh mt ivory - ABM2S-1L-A-C15' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number ABM2S-1L-A-C15-ND.
Panduit Corp Cable Ties Wire And Cable Tie Kit DTKEH-0
Order 'cable tie 5o' strap/25 ties - DTKEH-0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number DTKEH-0-ND.
Panduit Corp Cable Ties Wire And Cable Tie Kit K-205
Order 'kit terminal w/cable ties steel - K-205' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number K-205-ND.
Panduit Corp Cable Ties Wire And Cable Tie Kit K-504
Order 'kit terminal w/cable ties steel - K-504' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number K-504-ND.
Options for Natural Nylon Tie Cables, Wire - Management Panduit Corp 0.350' (106.68mm, 4.20") - SG100M-M
Send this link via E-Mail
Help With This Screen
