CABLE TIE MINI BLK 4.2" - SG100M-C0 - Cables, Wires - Management
Black Nylon Tie Cables, Wire - Management Panduit Corp 0.350' (106.68mm, 4.20") Weather Resistant SG100M-C0
| Digi-Key Part Number | 298-9929-ND |
100 500 1000 |
.20350 .15886 .12727 |
Extended Price
20.35 79.43 127.27 |
| Manufacturer Part Number | SG100M-C0 | |||
| Description | CABLE TIE MINI BLK 4.2" | |||
| Quantity Available | 1100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SG100M-C0 |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Color | Black |
| Length | 0.350' (106.68mm, 4.20") |
| Tensile Strength | 18 lbs. (8.2 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 1.00" (25.40mm) |
| Mounting Type | - |
| Quantity | 100 |
| Width | 0.118" (3.00mm) |
| Features | Weather Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SG100M C0 SG100MC0 298 9929 ND 2989929ND 298-9929 |
SG100M-C0 Specification Sheet
CABLE TIE MINI BLK 4.2" - SG100M-C0 (298-9929-ND) - Cables, Wires - Management
Related parts Black Nylon Tie Cables, Wire - Management Panduit Corp 0.350' (106.68mm, 4.20") Weather Resistant SG100M-C0CABLE TIE MINI BLK 4.2" - SG100M-C0
Order 'cable tie mini blk 4.2" - SG100M-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9929-ND.
CABLE TIE MINI BLK 4.2" - SG100M-M0
Order 'cable tie mini blk 4.2" - SG100M-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9931-ND.
CABLE TIE MINI NAT 4.2" - SG100M-C
Order 'cable tie mini nat 4.2" - SG100M-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9928-ND.
CABLE TIE MINI NAT 4.2" - SG100M-M
Order 'cable tie mini nat 4.2" - SG100M-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9930-ND.
CABLE TIE MINI BLK 6.2" - SG150I-C0
Order 'cable tie mini blk 6.2" - SG150I-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9933-ND.
BOX CABLE TIE PLASTIC BLK - KP-506A-0
Order 'box cable tie plastic blk - KP-506A-0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-506A-0-ND.
CABLE TIE MINI 18LB 3.9" - PLT1M-C0
Order 'cable tie mini 18lb 3.9" - PLT1M-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1040-ND.
CABLE TIE MINI 18LB 5.6" - PLT1.5M-C0
Order 'cable tie mini 18lb 5.6" - PLT1.5M-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1044-ND.
CABLE TIE MINI 18LB 8.0" - PLT2M-C0
Order 'cable tie mini 18lb 8.0" - PLT2M-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1048-ND.
CABLE TIE STANDARD BLK 8.3" - SG200S-C0
Order 'cable tie standard blk 8.3" - SG200S-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9937-ND.
CABLE TIE STANDARD BLK 12.4" - SG300S-C0
Order 'cable tie standard blk 12.4" - SG300S-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9941-ND.
CABLE TIE STANDARD BLK 15.3" - SG370S-C0
Order 'cable tie standard blk 15.3" - SG370S-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9949-ND.
CABLE TIE HEAVY BLK 18.6" - SG450H-C0
Order 'cable tie heavy blk 18.6" - SG450H-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9953-ND.
BOX CABLE TIE PLASTIC NAT - KP-506A
Order 'box cable tie plastic nat - KP-506A' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KP-506A-ND.
CABLE TIE MINI BLK 5.6" - CBR1.5M-M0
Order 'cable tie mini blk 5.6" - CBR1.5M-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9907-ND.
Options for Black Nylon Tie Cables, Wire - Management Panduit Corp 0.350' (106.68mm, 4.20") Weather Resistant SG100M-C0
Send this link via E-Mail
Help With This Screen
