CABLE TIE LIGHT HEAVY BLK 20.9" - CBR6LH-C0 - Cable, Wire - Management
| Digi-Key Part Number | 298-9927-ND |
100 500 1000 |
1.18900 .92842 .74381 |
Extended Price
118.90 464.21 743.81 |
| Manufacturer Part Number | CBR6LH-C0 | |||
| Description | CABLE TIE LIGHT HEAVY BLK 20.9" | |||
| Quantity Available | 800 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBR6LH-C0 |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Black |
| Length | 20.9" (530.86mm) |
| Tensile Strength | 120 lbs. (54.4 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 6.00" (152.40mm) |
| Names, Registered & Trademark Names | Contour-Ty® |
| Mounting Type | - |
| Quantity | 100 |
| Width | 0.300" (7.62mm) |
| Features | Weather Resistant |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CBR6LH C0 CBR6LHC0 298 9927 ND 2989927ND 298-9927 |
CBR6LH-C0 Specification Sheet
CABLE TIE LIGHT HEAVY BLK 20.9" - CBR6LH-C0 (298-9927-ND) - Cable, Wire - Management
Related parts Cable, Wire - Management :CABLE TIE LIGHT HEAVY BLK 20.9" - CBR6LH-C0
Order 'cable tie light heavy blk 20.9" - CBR6LH-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9927-ND.
CABLE TIE LIGHT HEAVY BLK 14.6" - CBR4LH-TL0
Order 'cable tie light heavy blk 14.6" - CBR4LH-TL0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9923-ND.
CABLE TIE LIGHT HEAVY BLK 15.3" - SG350LH-L0
Order 'cable tie light heavy blk 15.3" - SG350LH-L0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9945-ND.
CABLE TIE LIGHT HEAVY BLK 15.3" - SG350LH-TL0
Order 'cable tie light heavy blk 15.3" - SG350LH-TL0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9947-ND.
CABLE TIE LIGHT HEAVY BLK 34.3" - PLT10LH-C
Order 'cable tie light heavy blk 34.3" - PLT10LH-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT10LH-C-ND.
CABLE TIE LIGHT HEAVY BLK 34.3" - PLT10LH-L
Order 'cable tie light heavy blk 34.3" - PLT10LH-L' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT10LH-L-ND.
CABLE TIE LIGHT HEAVY NAT 20.9" - CBR6LH-C
Order 'cable tie light heavy nat 20.9" - CBR6LH-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9926-ND.
CABLE TIE LIGHT HEAVY NAT 14.6" - CBR4LH-TL
Order 'cable tie light heavy nat 14.6" - CBR4LH-TL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9922-ND.
CABLE TIE LIGHT HEAVY NAT 15.3" - SG350LH-L
Order 'cable tie light heavy nat 15.3" - SG350LH-L' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9944-ND.
CABLE TIE LIGHT HEAVY NAT 15.3" - SG350LH-TL
Order 'cable tie light heavy nat 15.3" - SG350LH-TL' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9946-ND.
CABLE TIE 50LB WR BLK 8.3"L - ILT2S-C0
Order 'cable tie 50lb wr blk 8.3"l - ILT2S-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number ILT2S-C0-ND.
CABLE TIE 50LB WR BLK 11.5"L - ILT3S-C0
Order 'cable tie 50lb wr blk 11.5"l - ILT3S-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number ILT3S-C0-ND.
CABLE TIE 120LB WR BLK 21.2"L - ILT6LH-C0
Order 'cable tie 120lb wr blk 21.2"l - ILT6LH-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number ILT6LH-C0-ND.
CABLE TIE EXTRA HEAVY BLK 34.2" - PLT10EH-C
Order 'cable tie extra heavy blk 34.2" - PLT10EH-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT10EH-C-ND.
CABLE TIE EXTRA HEAVY BLK 40.1" - PLT12EH-C
Order 'cable tie extra heavy blk 40.1" - PLT12EH-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT12EH-C-ND.
Send this link via E-Mail
Help With This Screen