CABLE TIE STANDARD NAT 14.0" - CBR4S-M
| Digi-Key Part Number | 298-9924-ND |
1000 |
.21753 |
Extended Price
217.53 |
| Manufacturer Part Number | CBR4S-M | |||
| Description | CABLE TIE STANDARD NAT 14.0" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CBR4S-M |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Color | Natural |
| Length | 14" (355.6mm) |
| Tensile Strength | 50 lbs. (22.7 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 4.00" (101.60mm) |
| Names, Registered & Trademark Names | Contour-Ty® |
| Mounting Type | - |
| Quantity | 1000 |
| Width | 0.190" (4.80mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CBR4S M CBR4SM 298 9924 ND 2989924ND 298-9924 |
CBR4S-M Specification Sheet
CABLE TIE STANDARD NAT 14.0" - CBR4S-M (298-9924-ND)
Related parts:CABLE TIE STANDARD NAT 14.0" - CBR4S-M
Order 'cable tie standard nat 14.0" - CBR4S-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9924-ND.
CABLE TIE STANDARD NAT 7.6" - CBR2S-M
Order 'cable tie standard nat 7.6" - CBR2S-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9914-ND.
CABLE TIE STANDARD NAT 10.8" - CBR3S-M
Order 'cable tie standard nat 10.8" - CBR3S-M' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9918-ND.
CABLE TIE STANDARD BLK 14.0" - CBR4S-M0
Order 'cable tie standard blk 14.0" - CBR4S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9925-ND.
CABLE TIE STANDARD BLK 7.6" - CBR2S-M0
Order 'cable tie standard blk 7.6" - CBR2S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9915-ND.
CABLE TIE STANDARD BLK 10.8" - CBR3S-M0
Order 'cable tie standard blk 10.8" - CBR3S-M0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9919-ND.
CABLE TIE STANDARD NAT 8.3" - SG200S-C
Order 'cable tie standard nat 8.3" - SG200S-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9936-ND.
CABLE TIE STANDARD NAT 8.3" - SG200S-M
Order 'cable tie standard nat 8.3" - SG200S-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9938-ND.
CABLE TIE STANDARD NAT 12.4" - SG300S-C
Order 'cable tie standard nat 12.4" - SG300S-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9940-ND.
CABLE TIE STANDARD NAT 12.4" - SG300S-M
Order 'cable tie standard nat 12.4" - SG300S-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9942-ND.
CABLE TIE STANDARD NAT 15.3" - SG370S-C
Order 'cable tie standard nat 15.3" - SG370S-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9948-ND.
CABLE TIE STANDARD NAT 15.3" - SG370S-M
Order 'cable tie standard nat 15.3" - SG370S-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-9950-ND.
CABLE TIE HEAVY STANDRD NAT 8.0" - CBR2HS-D
Order 'cable tie heavy standrd nat 8.0" - CBR2HS-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9910-ND.
CABLE TIE LIGHT HEAVY NAT 14.6" - CBR4LH-TL
Order 'cable tie light heavy nat 14.6" - CBR4LH-TL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9922-ND.
CABLE TIE LIGHT HEAVY NAT 20.9" - CBR6LH-C
Order 'cable tie light heavy nat 20.9" - CBR6LH-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-9926-ND.
Send this link via E-Mail
Help With This Screen