CONN 3.5MM FEMALE MONO JACK - MR-3501
| Digi-Key Part Number | CP-3506-ND |
1 10 100 500 1000 2500 |
1.29000 1.11800 .86000 .71380 .64500 .57190 |
Extended Price
1.29 11.18 86.00 356.90 645.00 1429.75 |
| Manufacturer Part Number | MR-3501 | |||
| Description | CONN 3.5MM FEMALE MONO JACK | |||
| Quantity Available | 2173 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MR-3501 |
| Vendor | CUI Inc. |
| Category | Connectors |
| Connector Type | Jack, Headphone |
| Mounting Type | Free Hanging |
| Mating Angle | 180° (Straight) |
| Packaging | Bulk |
| Contact Material | Brass |
| Contact Finish | Nickel |
| Contact Resistance | 50.000 mOhms [Max] |
| Insulation Resistance | 50 MOhms [Min] |
| Has Digi-Reel | Not TR |
| Withstanding Voltage | 250.0 V [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MR 3501 MR3501 CP 3506 ND CP3506ND CP-3506 |
MR-3501 Specification Sheet
CONN 3.5MM FEMALE MONO JACK - MR-3501 (CP-3506-ND)
Related parts :CONN 3.5MM FEMALE MONO JACK - MR-3501
Order 'conn 3.5mm female mono jack - MR-3501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3506-ND.
CONN 2.5MM FEMALE MONO JACK - MR-2501
Order 'conn 2.5mm female mono jack - MR-2501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2520-ND.
CONN 3.5MM FEMALE STEREO JACK - SR-3501
Order 'conn 3.5mm female stereo jack - SR-3501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3507-ND.
CONN 2.5MM FEMALE STEREO JACK - SR-2501
Order 'conn 2.5mm female stereo jack - SR-2501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2521-ND.
CONN MONO JACK 2.5MM PCB MNT - MJ-2509N
Order 'conn mono jack 2.5mm pcb mnt - MJ-2509N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-M2509N-ND.
CONN DIN 3 PIN FEMALE PANEL MNT - SD-30SN
Order 'conn din 3 pin female panel mnt - SD-30SN' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1230-ND.
CONN MINI-DIN 3 PIN FEMALE - MD-30J
Order 'conn mini-din 3 pin female - MD-30J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2130-ND.
CONN MINI-DIN 3 PIN FEMALE PCB - MD-30SM
Order 'conn mini-din 3 pin female pcb - MD-30SM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2230-ND.
CONN DIN 3 PIN FEMALE PCB - SDS-30J
Order 'conn din 3 pin female pcb - SDS-30J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2330-ND.
CONN 3.5MM MALE STEREO PWR PLUG - SP3-3501
Order 'conn 3.5mm male stereo pwr plug - SP3-3501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1006-ND.
CONN DIN 13POS FEMALE PCB - SDD-130J
Order 'conn din 13pos female pcb - SDD-130J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2313-ND.
CONN DIN 13POS FEMALE SHIELD PCB - SDF-130J
Order 'conn din 13pos female shield pcb - SDF-130J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3313-ND.
CONN DIN 3POS FEMALE SHIELDED - SDF-30J
Order 'conn din 3pos female shielded - SDF-30J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-7030-ND.
CONN DIN 4POS FEMALE SHIELDED - SDF-40J
Order 'conn din 4pos female shielded - SDF-40J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-7040-ND.
CONN DIN 5POS FEMALE SHIELDED - SDF-50J
Order 'conn din 5pos female shielded - SDF-50J' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-7050-ND.
Send this link via E-Mail
Help With This Screen