CABLE TIE BARB-TY 40LB 11.1" - BT3I-C0
| Digi-Key Part Number | 298-1083-ND |
100 500 1000 |
.44520 .34764 .27852 |
Extended Price
44.52 173.82 278.52 |
| Manufacturer Part Number | BT3I-C0 | |||
| Description | CABLE TIE BARB-TY 40LB 11.1" | |||
| Quantity Available | 100 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT3I-C0 |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Standard, Locking |
| Mounting Type | Free Hanging |
| Material | Nylon |
| Tying Capacity Diameter | 3.000 in [Max] |
| Overall Length | 11.100 in [Typ] |
| Color | Black |
| Quantity | 100 [Nom] |
| Width | 0.141 in [Typ] |
| Tensile Load | 40.00 lb [Min] |
| Special Features | Weather Resistant |
| Packaging | Bag |
| RoHS Status | RoHS Compliant |
| Other Names |
BT3I C0 BT3IC0 298 1083 ND 2981083ND 298-1083 |
CABLE TIE BARB-TY 40LB 11.1" - BT3I-C0 (298-1083-ND)
Related parts:CABLE TIE BARB-TY 40LB 11.1" - BT3I-C0
Order 'cable tie barb-ty 40lb 11.1" - BT3I-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1083-ND.
CABLE TIE BARB-TY 40LB 11.1" - BT3I-C
Order 'cable tie barb-ty 40lb 11.1" - BT3I-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1066-ND.
CABLE TIE BARB TY 40LB 6.1" - BT1.5I-C0
Order 'cable tie barb ty 40lb 6.1" - BT1.5I-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1081-ND.
CABLE TIE BARB TY 40LB 8.0" - BT2I-C0
Order 'cable tie barb ty 40lb 8.0" - BT2I-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1082-ND.
CABLE TIE BARB TY 40LB 14.3" - BT4I-C0
Order 'cable tie barb ty 40lb 14.3" - BT4I-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1084-ND.
CABLE TIE BARB TY 40LB 6.1" - BT1.5I-C
Order 'cable tie barb ty 40lb 6.1" - BT1.5I-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1064-ND.
CABLE TIE BARB TY 40LB 8.0" - BT2I-C
Order 'cable tie barb ty 40lb 8.0" - BT2I-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1065-ND.
CABLE TIE BARB TY 40LB 14.3" - BT4I-C
Order 'cable tie barb ty 40lb 14.3" - BT4I-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1067-ND.
CABLE TIE BARB TY 18LB 4.0" - BT1M-C0
Order 'cable tie barb ty 18lb 4.0" - BT1M-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1080-ND.
CABLE TIE BARB TY 50LB 8.0" - BT2S-C0
Order 'cable tie barb ty 50lb 8.0" - BT2S-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1085-ND.
CABLE TIE BARB-TY 50LB 11.2" - BT3S-C0
Order 'cable tie barb-ty 50lb 11.2" - BT3S-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1086-ND.
CABLE TIE BARB TY 50LB 14.4" - BT4S-C0
Order 'cable tie barb ty 50lb 14.4" - BT4S-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1087-ND.
CABLE TIE BARB TY 18LB 6.1" - BT1.5M-C0
Order 'cable tie barb ty 18lb 6.1" - BT1.5M-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1088-ND.
CABLE TIE BARB TY 18LB 7.7" - BT2M-C0
Order 'cable tie barb ty 18lb 7.7" - BT2M-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1089-ND.
CABLE TIE BARB TY 18LB 10.9" - BT3M-C0
Order 'cable tie barb ty 18lb 10.9" - BT3M-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1090-ND.
Send this link via E-Mail
Help With This Screen