CABLE TIE BARB TY 120LB 18.1" - BT5LH-L - Cables, Wires - Management
Natural Nylon Tie Cables, Wire - Management Panduit Corp 1.51' (459.74mm) - BT5LH-L
| Digi-Key Part Number | 298-1075-ND |
50 |
.96300 |
Extended Price
48.15 |
| Manufacturer Part Number | BT5LH-L | |||
| Description | CABLE TIE BARB TY 120LB 18.1" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BT5LH-L |
| Vendor | Panduit Corp |
| Category | Cables, Wires - Management |
| Color | Natural |
| Length | 1.51' (459.74mm) |
| Tensile Strength | 120 lbs. (54.4 kg) |
| Wire/Cable Tie Type | Standard, Locking |
| Material | Nylon |
| Bundle Diameter | 5.00" (127.00mm) |
| Mounting Type | - |
| Quantity | 50 |
| Width | 0.275" (7.00mm) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BT5LH L BT5LHL 298 1075 ND 2981075ND 298-1075 |
BT5LH-L Specification Sheet
CABLE TIE BARB TY 120LB 18.1" - BT5LH-L (298-1075-ND) - Cables, Wires - Management
Related parts Natural Nylon Tie Cables, Wire - Management Panduit Corp 1.51' (459.74mm) - BT5LH-LCABLE TIE BARB TY 120LB 18.1" - BT5LH-L
Order 'cable tie barb ty 120lb 18.1" - BT5LH-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1075-ND.
CABLE TIE BARB TY 120LB 18.1" - BT5LH-L0
Order 'cable tie barb ty 120lb 18.1" - BT5LH-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1092-ND.
CABLE TIE BARB TY 120LB 21.2" - BT6LH-L
Order 'cable tie barb ty 120lb 21.2" - BT6LH-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1076-ND.
CABLE TIE BARB TY 120LB 27.5" - BT8LH-L
Order 'cable tie barb ty 120lb 27.5" - BT8LH-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1078-ND.
CABLE TIE BARB TY 120LB 30.7" - BT9LH-L
Order 'cable tie barb ty 120lb 30.7" - BT9LH-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1079-ND.
CABLE TIE BARB TY 120LB 21.2" - BT6LH-L0
Order 'cable tie barb ty 120lb 21.2" - BT6LH-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1093-ND.
CABLE TIE BARB TY 120LB 24.4" - BT7LH-L0
Order 'cable tie barb ty 120lb 24.4" - BT7LH-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1094-ND.
CABLE TIE BARB TY 120LB 30.7" - BT9LH-L0
Order 'cable tie barb ty 120lb 30.7" - BT9LH-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1096-ND.
CABLE TIE BARB TY 120LB 14.9" - BT4LH-L0
Order 'cable tie barb ty 120lb 14.9" - BT4LH-L0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4LH-L0-ND.
CABLE TIE BARB TY 120LB 14.9" - BT4LH-L
Order 'cable tie barb ty 120lb 14.9" - BT4LH-L' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4LH-L-ND.
CABLE TIE PAN-TY ASSORTED - KB-550
Order 'cable tie pan-ty assorted - KB-550' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number KB-550-ND.
CABLE TIE BARB TY 40LB 6.1" - BT1.5I-C
Order 'cable tie barb ty 40lb 6.1" - BT1.5I-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1064-ND.
CABLE TIE BARB TY 40LB 8.0" - BT2I-C
Order 'cable tie barb ty 40lb 8.0" - BT2I-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1065-ND.
CABLE TIE BARB-TY 40LB 11.1" - BT3I-C
Order 'cable tie barb-ty 40lb 11.1" - BT3I-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1066-ND.
CABLE TIE BARB TY 40LB 14.3" - BT4I-C
Order 'cable tie barb ty 40lb 14.3" - BT4I-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1067-ND.
Options for Natural Nylon Tie Cables, Wire - Management Panduit Corp 1.51' (459.74mm) - BT5LH-L
Send this link via E-Mail
Help With This Screen
