CONN AUDIO JACK 3.5MM MONO - MJ-3502
| Digi-Key Part Number | CP-3502MJ-ND |
1 10 100 500 1000 2500 |
.90000 .78000 .60000 .49800 .45000 .39900 |
Extended Price
0.90 7.80 60.00 249.00 450.00 997.50 |
| Manufacturer Part Number | MJ-3502 | |||
| Description | CONN AUDIO JACK 3.5MM MONO | |||
| Quantity Available | 5205 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MJ-3502 |
| Vendor | CUI Inc. |
| Category | Connectors |
| Connector Type | Jack, Headphone |
| Mounting Type | Panel Mount |
| Mating Angle | 180° (Straight) |
| Color | Black |
| Packaging | Bulk |
| Contact Resistance | 30.000 mOhms [Max] |
| Insulation Resistance | 50 MOhms [Min] |
| Has Digi-Reel | Not TR |
| Withstanding Voltage | 250.0 V [Max] |
| Cable Type | Wires |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MJ 3502 MJ3502 CP 3502MJ ND CP3502MJND CP-3502MJ |
MJ-3502 Specification Sheet
CONN AUDIO JACK 3.5MM MONO - MJ-3502 (CP-3502MJ-ND)
Related parts:CONN AUDIO JACK 3.5MM MONO - MJ-3502
Order 'conn audio jack 3.5mm mono - MJ-3502' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3502MJ-ND.
CONN AUDIO JACK 2.5MM MONO - MJ-2506
Order 'conn audio jack 2.5mm mono - MJ-2506' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2506-ND.
CONN AUDIO JACK 2.5MM MONO - MJ-2506N
Order 'conn audio jack 2.5mm mono - MJ-2506N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2506N-ND.
CONN AUDIO JACK 2.5MM MONO - MJ-2508
Order 'conn audio jack 2.5mm mono - MJ-2508' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2508-ND.
CONN AUDIO JACK 2.5MM MONO - MJ-2508N
Order 'conn audio jack 2.5mm mono - MJ-2508N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2508N-ND.
CONN AUDIO JACK MONO 2.5MM SMT - MJ-2510-SMT
Order 'conn audio jack mono 2.5mm smt - MJ-2510-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2512TR-ND.
CONN AUDIO JACK MONO 2.5MM SMD - MJ-2523-SMT
Order 'conn audio jack mono 2.5mm smd - MJ-2523-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2523MJCT-ND.
CONN AUDIO JACK MONO 2.5MM SMD - MJ-2523-SMT
Order 'conn audio jack mono 2.5mm smd - MJ-2523-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2523MJTR-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3502N
Order 'conn audio jack 3.5mm mono - MJ-3502N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3502N-ND.
CONN AUDIO JACK MONO 3.5MM SMD - MJ-3523-SMT
Order 'conn audio jack mono 3.5mm smd - MJ-3523-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3523MJCT-ND.
CONN AUDIO JACK MONO 3.5MM SMD - MJ-3523-SMT
Order 'conn audio jack mono 3.5mm smd - MJ-3523-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3523MJTR-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3536NG
Order 'conn audio jack 3.5mm mono - MJ-3536NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536NG-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3536N
Order 'conn audio jack 3.5mm mono - MJ-3536N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536N-ND.
CONN AUDIO JACK MONO 2.5MM SMD - MJ1-2510-SMT
Order 'conn audio jack mono 2.5mm smd - MJ1-2510-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2510MJCT-ND.
CONN AUDIO JACK MONO 2.5MM SMD - MJ1-2510-SMT
Order 'conn audio jack mono 2.5mm smd - MJ1-2510-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-2510MJTR-ND.
Send this link via E-Mail
Help With This Screen