Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN 3.5MM MALE POWER PLUG - MP-3501

Digi-Key Part Number CP-3501-ND
Price Break
12000
Unit Price
.41998
Extended Price
5039.76
Manufacturer Part NumberMP-3501
DescriptionCONN 3.5MM MALE POWER PLUG
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMP-3501
VendorCUI Inc.
CategoryConnectors
Connector TypePlug, Barrel (Power) Female
Mounting TypeThrough Hole
Mating Angle180° (Straight)
ColorBlack
PackagingBulk
Contact FinishNickel
Contact Resistance10.000 mOhms [Min]
Contact Resistance20.000 mOhms [Max]
Insulation Resistance50 MOhms [Min]
Withstanding Voltage250.0 V [Max]
Cable TypeRound
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MP 3501
MP3501
CP 3501 ND
CP3501ND
CP-3501

MP-3501 Specification Sheet

Image of CONN 3.5MM MALE POWER PLUG - MP-3501

CONN 3.5MM MALE POWER PLUG - MP-3501 (CP-3501-ND)

Related parts:
CONN 3.5MM MALE POWER PLUG - MP-3501
 Order 'conn 3.5mm male power plug - MP-3501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3501-ND.
CONN 2.5MM MALE POWER PLUG - MP-2501
 Order 'conn 2.5mm male power plug - MP-2501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2501-ND.
CONN 3.5MM MALE MONO POWER PLUG - MP3-3501
 Order 'conn 3.5mm male mono power plug - MP3-3501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1005-ND.
CONN 2.5MM MALE POWER PLUG - MP3-2501
 Order 'conn 2.5mm male power plug - MP3-2501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1004-ND.
CONN 3.5MM MALE STEREO PLUG - SP-3501
 Order 'conn 3.5mm male stereo plug - SP-3501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3502-ND.
CONN 3.5MM MALE STEREO PWR PLUG - SP3-3501
 Order 'conn 3.5mm male stereo pwr plug - SP3-3501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1006-ND.
CONN DC POWER PLUG 1.0MM - PP-002C
 Order 'conn dc power plug 1.0mm - PP-002C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002C-ND.
CONN POWER PLUG 1.3MM - PP-002D
 Order 'conn power plug 1.3mm - PP-002D' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002D-ND.
CONN DC POWER PLUG 1.0X3.3X5.5 - PP-015
 Order 'conn dc power plug 1.0x3.3x5.5 - PP-015' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-015-ND.
CONN DC POWER PLUG 1.4X4.3X6.5MM - PP-016
 Order 'conn dc power plug 1.4x4.3x6.5mm - PP-016' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-026-ND.
CONN DC POWER PLUG 1.0MM - PP3-002C
 Order 'conn dc power plug 1.0mm - PP3-002C' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1002-ND.
CONN POWER PLUG 3.5MM X 1.3MM - PP3-002D
 Order 'conn power plug 3.5mm x 1.3mm - PP3-002D' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1003-ND.
CONN CIRCULAR DIN 3 PIN MALE - SD-30
 Order 'conn circular din 3 pin male - SD-30' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1030-ND.
CONN MINI-DIN 3 PIN MALE - MD-30
 Order 'conn mini-din 3 pin male - MD-30' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2030-ND.
TRANSFORMER 3 VDC 400MA P7 PLUG - DPD030040-P7P-DK
 Order 'transformer 3 vdc 400ma p7 plug - DPD030040-P7P-DK' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T201-P7P-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN 3.5MM MALE MONO POWER PLUG - MP3-3501 Next: CONN 3.5MM MALE STEREO PLUG - SP-3501