TIE CABLE PAN-TY 8LB 2.8" - PLT.6SM-C0 - Wire Management
| Digi-Key Part Number | 298-1037-ND |
100 500 1000 |
.18790 .14542 .11711 |
Extended Price
18.79 72.71 117.11 |
| Manufacturer Part Number | PLT.6SM-C0 | |||
| Description | TIE CABLE PAN-TY 8LB 2.8" | |||
| Quantity Available | 2700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT.6SM-C0 |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Standard, Locking |
| Mounting Type | Free Hanging |
| Material | Nylon |
| Tying Capacity Diameter | 0.600 in [Max] |
| Overall Length | 2.800 in [Typ] |
| Color | Black |
| Quantity | 100 [Nom] |
| Width | 0.070 in [Typ] |
| Tensile Load | 8.00 lb [Min] |
| Special Features | Weather Resistant |
| Packaging | Bag |
| RoHS Status | RoHS Compliant |
| Other Names |
PLT 6SM C0 PLT6SMC0 298 1037 ND 2981037ND 298-1037 |
TIE CABLE PAN-TY 8LB 2.8" - PLT.6SM-C0 (298-1037-ND) - Wire Management
Related parts Wire Management:TIE CABLE PAN-TY 8LB 2.8" - PLT.6SM-C0
Order 'tie cable pan-ty 8lb 2.8" - PLT.6SM-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1037-ND.
TIE CABLE PAN-TY 8LB 2.8" - PLT.6SM-C
Order 'tie cable pan-ty 8lb 2.8" - PLT.6SM-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1016-ND.
TIE CABLE PAN-TY 8LB 2.8" - PLT.6SM-M
Order 'tie cable pan-ty 8lb 2.8" - PLT.6SM-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1017-ND.
TIE CABLE PAN-TY 8LB 2.8" - PLT.6SM-M0
Order 'tie cable pan-ty 8lb 2.8" - PLT.6SM-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1038-ND.
TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-C
Order 'tie cable pan-ty 18lb 3.1" - PLT.7M-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1018-ND.
TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-M
Order 'tie cable pan-ty 18lb 3.1" - PLT.7M-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1019-ND.
TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-M0
Order 'tie cable pan-ty 18lb 3.1" - PLT.7M-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1039-ND.
TIE CABLE PAN-TY 120LB 30.5" - PLT9LH-L
Order 'tie cable pan-ty 120lb 30.5" - PLT9LH-L' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT9LH-L-ND.
CABLE TIE PAN TY EXT HVY BLK - PLT5EH-NB-C0
Order 'cable tie pan ty ext hvy blk - PLT5EH-NB-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT5EH-NB-C0-ND.
CABLE ITE PAN-TY HVY NO BUCKLE - PLT3EH-NB-C0
Order 'cable ite pan-ty hvy no buckle - PLT3EH-NB-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT3EH-NB-C0-ND.
*PAN-TY* TRIPLE LOOP CABLE TIE - PL3B5EH-C0
Order '*pan-ty* triple loop cable tie - PL3B5EH-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PL3B5EH-C0-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT1.5M-XMR0
Order '*pan-ty* cable ties on a reel - PLT1.5M-XMR0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-XMR0-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT1.5M-XMR30
Order '*pan-ty* cable ties on a reel - PLT1.5M-XMR30' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-XMR30-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT1.5M-XMR
Order '*pan-ty* cable ties on a reel - PLT1.5M-XMR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1.5M-XMR-ND.
*PAN-TY* CABLE TIES ON A REEL - PLT1M-XMR00
Order '*pan-ty* cable ties on a reel - PLT1M-XMR00' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PLT1M-XMR00-ND.
Send this link via E-Mail
Help With This Screen