CONN COMBO JCK 3.5/2.5MM4/5P PCB - SJD-3201-54
| Digi-Key Part Number | CP-320154-ND |
10080 |
.50235 |
Extended Price
5063.69 |
| Manufacturer Part Number | SJD-3201-54 | |||
| Description | CONN COMBO JCK 3.5/2.5MM4/5P PCB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJD-3201-54 |
| Vendor | CUI Inc. |
| Category | Connectors |
| Connector Type | Jack, Headphone |
| Mounting Type | Through Hole |
| Mating Angle | 90° (Right Angle) |
| Color | Black |
| Packaging | Bulk |
| Contact Finish | Tin |
| Contact Resistance | 50.000 mOhms [Max] |
| Insulation Resistance | 100 MOhms [Min] |
| Has Digi-Reel | Not TR |
| Withstanding Voltage | 500.0 V [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
SJD 3201 54 SJD320154 CP 320154 ND CP320154ND CP-320154 |
SJD-3201-54 Specification Sheet
CONN COMBO JCK 3.5/2.5MM4/5P PCB - SJD-3201-54 (CP-320154-ND)
Related parts:CONN COMBO JCK 3.5/2.5MM4/5P PCB - SJD-3201-54
Order 'conn combo jck 3.5/2.5mm4/5p pcb - SJD-3201-54' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-320154-ND.
CONN STEREO JACK 3.5MM 4/5P PCB - SJD-3510-45
Order 'conn stereo jack 3.5mm 4/5p pcb - SJD-3510-45' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351045-ND.
CONN STEREO JACK 3.5MM 4/5P PCB - SJD-3511-45
Order 'conn stereo jack 3.5mm 4/5p pcb - SJD-3511-45' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351145-ND.
CONN STEREO JACK 3.5MM 4/5P PCB - SJD-3512-45
Order 'conn stereo jack 3.5mm 4/5p pcb - SJD-3512-45' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351245-ND.
CONN RING TERM 3/0AL/ 2/0CU 3/8 - 277153-1
Order 'conn ring term 3/0al/ 2/0cu 3/8 - 277153-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 277153-1-ND.
CONN SPLICE BUTT 3/0AL 2/0CU - 52016
Order 'conn splice butt 3/0al 2/0cu - 52016' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 52016-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33
Order 'conn stereo jack 3.5mm 3/3p pcb - SJD-3510-33' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351033-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3511-33
Order 'conn stereo jack 3.5mm 3/3p pcb - SJD-3511-33' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351133-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3512-33
Order 'conn stereo jack 3.5mm 3/3p pcb - SJD-3512-33' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351233-ND.
CONN PCB POST RTANG .100 BRASS - 3-380953-2
Order 'conn pcb post rtang .100 brass - 3-380953-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 3-380953-2-ND.
CONN SOCKET TRANSIST 3TERM TO-3 - 5-1437504-2
Order 'conn socket transist 3term to-3 - 5-1437504-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5-1437504-2-ND.
CONN MOD JACK 6-2 R/A PCB 50AU - 555165-5
Order 'conn mod jack 6-2 r/a pcb 50au - 555165-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24907-ND.
CONN MOD JACK 6-2 RT/A PCB 50AU - 5555165-5
Order 'conn mod jack 6-2 rt/a pcb 50au - 5555165-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31443-ND.
CONN RING STRGHT 3/0 AWG #5/16 - 1526800-2
Order 'conn ring strght 3/0 awg #5/16 - 1526800-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1526800-2-ND.
CONN RING TONG 14AWG #5/16 TIN - 2-320575-3
Order 'conn ring tong 14awg #5/16 tin - 2-320575-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-320575-3-ND.
Send this link via E-Mail
Help With This Screen