CABLE TIE STD 50LB 11.5" - PLT3S-C
| Digi-Key Part Number | 298-1033-ND |
100 500 1000 |
.45330 .35398 .28359 |
Extended Price
45.33 176.99 283.59 |
| Manufacturer Part Number | PLT3S-C | |||
| Description | CABLE TIE STD 50LB 11.5" | |||
| Quantity Available | 1300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT3S-C |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Standard, Locking |
| Mounting Type | Free Hanging |
| Material | Nylon |
| Tying Capacity Diameter | 3.000 in [Max] |
| Overall Length | 11 1/2 in [Typ] |
| Color | Natural |
| Quantity | 100 [Nom] |
| Width | 0.190 in [Typ] |
| Tensile Load | 50.00 lb [Min] |
| Packaging | Bag |
| RoHS Status | RoHS Compliant |
| Other Names |
PLT3S C PLT3SC 298 1033 ND 2981033ND 298-1033 |
CABLE TIE STD 50LB 11.5" - PLT3S-C (298-1033-ND)
Related parts:CABLE TIE STD 50LB 11.5" - PLT3S-C
Order 'cable tie std 50lb 11.5" - PLT3S-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1033-ND.
CABLE TIE STD 50LB 11.5" - PLT3S-M
Order 'cable tie std 50lb 11.5" - PLT3S-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1034-ND.
CABLE TIE STD 50LB 11.5" - PLT3S-C0
Order 'cable tie std 50lb 11.5" - PLT3S-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1053-ND.
CABLE TIE STD 50LB 11.5" - PLT3S-M0
Order 'cable tie std 50lb 11.5" - PLT3S-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1054-ND.
CABLE TIE STD 50LB BRN 15.1" - BT4S-M1
Order 'cable tie std 50lb brn 15.1" - BT4S-M1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M1-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-C
Order 'cable tie std 50lb 7.4" - PLT2S-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1030-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-M
Order 'cable tie std 50lb 7.4" - PLT2S-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1031-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-C0
Order 'cable tie std 50lb 7.4" - PLT2S-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1050-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-M0
Order 'cable tie std 50lb 7.4" - PLT2S-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1051-ND.
CABLE TIE STD 50LB WR BLK 8" - BT2S-M0
Order 'cable tie std 50lb wr blk 8" - BT2S-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT2S-M0-ND.
CABLE TIE STD 50LB WHT 8" - BT2S-M10
Order 'cable tie std 50lb wht 8" - BT2S-M10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT2S-M10-ND.
CABLE TIE STD 50LB GRY 8" - BT2S-M14
Order 'cable tie std 50lb gry 8" - BT2S-M14' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT2S-M14-ND.
CABLE TIE STD 50LB BRN 8" - BT2S-M1
Order 'cable tie std 50lb brn 8" - BT2S-M1' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT2S-M1-ND.
CABLE TIE STD 50LB BLK 8" - BT2S-M20
Order 'cable tie std 50lb blk 8" - BT2S-M20' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT2S-M20-ND.
CABLE TIE STD 50LB RED 8" - BT2S-M2
Order 'cable tie std 50lb red 8" - BT2S-M2' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BT2S-M2-ND.
Send this link via E-Mail
Help With This Screen