CONN 3.5MM MALE STEREO PWR PLUG - SP3-3501
| Digi-Key Part Number | CP3-1006-ND |
3000 |
.48306 |
Extended Price
1449.18 |
| Manufacturer Part Number | SP3-3501 | |||
| Description | CONN 3.5MM MALE STEREO PWR PLUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SP3-3501 |
| Vendor | CUI Inc. |
| Category | Connectors |
| Connector Type | Audio, Male Plug |
| Mounting Type | Free Hanging |
| Feature(s) | Strain Relief |
| Mating Angle | 180° (Straight) |
| Color | Black |
| Packaging | Bulk |
| Contact Material | Brass |
| Contact Finish | Nickel |
| Housing Color | Black |
| Housing Material | PVC |
| Current | 1.000 A [Max] |
| Has Digi-Reel | Not TR |
| Voltage | 6.000 V [Max] |
| Shape | Round |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SP3 3501 SP33501 CP3 1006 ND CP31006ND CP3-1006 |
SP3-3501 Specification Sheet
CONN 3.5MM MALE STEREO PWR PLUG - SP3-3501 (CP3-1006-ND)
Related parts:CONN 3.5MM MALE STEREO PWR PLUG - SP3-3501
Order 'conn 3.5mm male stereo pwr plug - SP3-3501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1006-ND.
CONN 3.5MM MALE MONO POWER PLUG - MP3-3501
Order 'conn 3.5mm male mono power plug - MP3-3501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1005-ND.
CONN 3.5MM MALE STEREO PLUG - SP-3501
Order 'conn 3.5mm male stereo plug - SP-3501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3502-ND.
CONN 3.5MM MALE POWER PLUG - MP-3501
Order 'conn 3.5mm male power plug - MP-3501' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3501-ND.
CONN PLUG 423POS 3ROW .100 VERT - 533094-3
Order 'conn plug 423pos 3row .100 vert - 533094-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 533094-3-ND.
CONN HDI PLUG 423POS 3ROW VERT - 5533094-3
Order 'conn hdi plug 423pos 3row vert - 5533094-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5533094-3-ND.
CONN DC PWR PLUG 0.7X2.35MM - PP-012
Order 'conn dc pwr plug 0.7x2.35mm - PP-012' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-012-ND.
CONN DC PWR PLUG 1.7X4.0MM - PP-013
Order 'conn dc pwr plug 1.7x4.0mm - PP-013' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-013-ND.
CONN DC PWR PLUG 1.7X4.75MM - PP-014
Order 'conn dc pwr plug 1.7x4.75mm - PP-014' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014-ND.
CONN HEADER PLUG 60POS VERT PCB - 5173280-4
Order 'conn header plug 60pos vert pcb - 5173280-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 5173280-4-ND.
CONN PLUG 96POS EUROCARD R/A SLD - 536475-1
Order 'conn plug 96pos eurocard r/a sld - 536475-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 536475-1-ND.
CONN PLUG 16POS .8MM VERT PCB - 45593-1600
Order 'conn plug 16pos .8mm vert pcb - 45593-1600' online from Digi-Key. Manufactured by Molex®. Digi-Key part number WM17126-ND.
CONN CIRCULAR DIN 3 PIN MALE - SD-30
Order 'conn circular din 3 pin male - SD-30' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1030-ND.
CONN MINI-DIN 3 PIN MALE - MD-30
Order 'conn mini-din 3 pin male - MD-30' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2030-ND.
CONN RECEPT MODII PCB STRIP - 85861-3
Order 'conn recept modii pcb strip - 85861-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 85861-3-ND.
Send this link via E-Mail
Help With This Screen