TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-C
| Digi-Key Part Number | 298-1018-ND |
100 500 1000 |
.14270 .11152 .08909 |
Extended Price
14.27 55.76 89.09 |
| Manufacturer Part Number | PLT.7M-C | |||
| Description | TIE CABLE PAN-TY 18LB 3.1" | |||
| Quantity Available | 13000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLT.7M-C |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Standard, Locking |
| Mounting Type | Free Hanging |
| Material | Nylon |
| Tying Capacity Diameter | 0.680 in [Max] |
| Overall Length | 3.100 in [Typ] |
| Color | Natural |
| Quantity | 100 [Nom] |
| Width | 0.090 in [Typ] |
| Tensile Load | 18.00 lb [Min] |
| Packaging | Bag |
| RoHS Status | RoHS Compliant |
| Other Names |
PLT 7M C PLT7MC 298 1018 ND 2981018ND 298-1018 |
TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-C (298-1018-ND)
Related parts:TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-C
Order 'tie cable pan-ty 18lb 3.1" - PLT.7M-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1018-ND.
TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-M
Order 'tie cable pan-ty 18lb 3.1" - PLT.7M-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1019-ND.
TIE CABLE PAN-TY 18LB 3.1" - PLT.7M-M0
Order 'tie cable pan-ty 18lb 3.1" - PLT.7M-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1039-ND.
TIE CABLE PAN-TY 8LB 2.8" - PLT.6SM-C
Order 'tie cable pan-ty 8lb 2.8" - PLT.6SM-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1016-ND.
TIE CABLE PAN-TY 8LB 2.8" - PLT.6SM-M
Order 'tie cable pan-ty 8lb 2.8" - PLT.6SM-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1017-ND.
TIE CABLE PAN-TY 8LB 2.8" - PLT.6SM-C0
Order 'tie cable pan-ty 8lb 2.8" - PLT.6SM-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1037-ND.
TIE CABLE PAN-TY 8LB 2.8" - PLT.6SM-M0
Order 'tie cable pan-ty 8lb 2.8" - PLT.6SM-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1038-ND.
TIE CABLE PAN-TY 120LB 30.5" - PLT9LH-L
Order 'tie cable pan-ty 120lb 30.5" - PLT9LH-L' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLT9LH-L-ND.
CABLE ASSY DUP LC SM 1 PIN 7M - 1435791-7
Order 'cable assy dup lc sm 1 pin 7m - 1435791-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1435791-7-ND.
CABLE TIE BARB TY 18LB 4.0" - BT1M-C
Order 'cable tie barb ty 18lb 4.0" - BT1M-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1063-ND.
CABLE TIE BARB TY 18LB 6.1" - BT1.5M-C
Order 'cable tie barb ty 18lb 6.1" - BT1.5M-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1071-ND.
CABLE TIE BARB TY 18LB 7.7" - BT2M-C
Order 'cable tie barb ty 18lb 7.7" - BT2M-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1072-ND.
CABLE TIE BARB TY 18LB 10.9" - BT3M-C
Order 'cable tie barb ty 18lb 10.9" - BT3M-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1073-ND.
CABLE TIE BARB TY 18LB 14.0" - BT4M-C
Order 'cable tie barb ty 18lb 14.0" - BT4M-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1074-ND.
CABLE TIE BARB TY 18LB 4.0" - BT1M-C0
Order 'cable tie barb ty 18lb 4.0" - BT1M-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1080-ND.
Send this link via E-Mail
Help With This Screen