CLAMP TIE STD #25SCR 50LB 15.0" - PLC4S-S10-C0
| Digi-Key Part Number | 298-1009-ND |
100 500 1000 |
1.09280 .85330 .68363 |
Extended Price
109.28 426.65 683.63 |
| Manufacturer Part Number | PLC4S-S10-C0 | |||
| Description | CLAMP TIE STD #25SCR 50LB 15.0" | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLC4S-S10-C0 |
| Vendor | Panduit |
| Category | Wire Management |
| Type | Standard, Locking |
| Mounting Type | Screw Tab |
| Material | Nylon |
| Tying Capacity Diameter | 4.000 in [Max] |
| Overall Length | 15 in [Typ] |
| Color | Black |
| Quantity | 100 [Nom] |
| Width | 0.190 in [Typ] |
| Tensile Load | 50.00 lb [Min] |
| Special Features | Weather Resistant |
| Packaging | Bag |
| RoHS Status | RoHS Compliant |
| Other Names |
PLC4S S10 C0 PLC4SS10C0 298 1009 ND 2981009ND 298-1009 |
CLAMP TIE STD #25SCR 50LB 15.0" - PLC4S-S10-C0 (298-1009-ND)
Related parts:CLAMP TIE STD #25SCR 50LB 15.0" - PLC4S-S10-C0
Order 'clamp tie std #25scr 50lb 15.0" - PLC4S-S10-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1009-ND.
CLAMP TIE STD #25SCR 50LB 15.0" - PLC4S-S10-C
Order 'clamp tie std #25scr 50lb 15.0" - PLC4S-S10-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1004-ND.
CLAMP TIE STD #25SCR NAT 15" - PLC4S-S10-M
Order 'clamp tie std #25scr nat 15" - PLC4S-S10-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLC4S-S10-M-ND.
CLAMP TIE STD .10SCR 50LB 7.9" - PLC2S-S10-C0
Order 'clamp tie std .10scr 50lb 7.9" - PLC2S-S10-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1007-ND.
CLAMP TIE STD .10SCR 50LB 12.0" - PLC3S-S10-C0
Order 'clamp tie std .10scr 50lb 12.0" - PLC3S-S10-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1008-ND.
CLAMP TIE STD .10SCR 50LB 7.9" - PLC2S-S10-C
Order 'clamp tie std .10scr 50lb 7.9" - PLC2S-S10-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1002-ND.
CLAMP TIE STD .10SCR 50LB 12.0" - PLC3S-S10-C
Order 'clamp tie std .10scr 50lb 12.0" - PLC3S-S10-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1003-ND.
CABLE TIE STD NATL 50LB 15-1/2" - 2-604774-9
Order 'cable tie std natl 50lb 15-1/2" - 2-604774-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-604774-9-ND.
CLAMP TIE STD #10SCR WR BK 7.9" - PLC2S-S10-M0
Order 'clamp tie std #10scr wr bk 7.9" - PLC2S-S10-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLC2S-S10-M0-ND.
CLAMP TIE STD #10SCR HS BK 7.9" - PLC2S-S10-M30
Order 'clamp tie std #10scr hs bk 7.9" - PLC2S-S10-M30' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLC2S-S10-M30-ND.
CLAMP TIE STD #6SCR WR BK 7.9" - PLC2S-S6-C0
Order 'clamp tie std #6scr wr bk 7.9" - PLC2S-S6-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLC2S-S6-C0-ND.
CLAMP TIE STD #10SCR WR BK 12" - PLC3S-S10-M0
Order 'clamp tie std #10scr wr bk 12" - PLC3S-S10-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLC3S-S10-M0-ND.
CLAMP TIE STD #10SCR WR BLK 15" - PLC4S-S10-M0
Order 'clamp tie std #10scr wr blk 15" - PLC4S-S10-M0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLC4S-S10-M0-ND.
CLAMP TIE STD #10SCR HS BLK 15" - PLC4S-S10-M30
Order 'clamp tie std #10scr hs blk 15" - PLC4S-S10-M30' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PLC4S-S10-M30-ND.
CLAMP TIE BARB TY 50LB 8.5" - BC2S-S10-C0
Order 'clamp tie barb ty 50lb 8.5" - BC2S-S10-C0' online from Digi-Key. Manufactured by Panduit. Digi-Key part number BC2S-S10-C0-ND.
Send this link via E-Mail
Help With This Screen