Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CABLE TIE STD NATL 50LB 15-1/2" - 2-604774-9

Digi-Key Part Number 2-604774-9-ND
Price Break
1000
Unit Price
.12897
Extended Price
128.97
Manufacturer Part Number2-604774-9
DescriptionCABLE TIE STD NATL 50LB 15-1/2"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information2-604774-9
VendorTyco Electronics Amp
CategoryCable, Wire - Management
ColorNatural
Length15.43" (392mm)
Tensile Strength50 lbs. (22.7 kg)
Wire/Cable Tie TypeStandard, Locking
MaterialNylon
Bundle Diameter4.00" (101.60mm)
Names, Registered & Trademark Names-
Mounting Type-
Quantity1000
Width0.184" (4.67mm)
Features-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2 604774 9
26047749

2-604774-9 Specification Sheet

Image of CABLE TIE STD NATL 50LB 15-1/2" - 2-604774-9

CABLE TIE STD NATL 50LB 15-1/2" - 2-604774-9 (2-604774-9-ND)

Related parts:
CABLE TIE STD NATL 50LB 15-1/2" - 2-604774-9
 Order 'cable tie std natl 50lb 15-1/2" - 2-604774-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-604774-9-ND.
CABLE TIE 15.5" BLK 50LB 1000/PK - 2-604774-0
 Order 'cable tie 15.5" blk 50lb 1000/pk - 2-604774-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-604774-0-ND.
CABLE TIE STANDARD BLACK 50LB 8" - 2-604772-0
 Order 'cable tie standard black 50lb 8" - 2-604772-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-604772-0-ND.
CABLE TIE 8" NAT 18LB 1000/PACK - 2-608687-9
 Order 'cable tie 8" nat 18lb 1000/pack - 2-608687-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-608687-9-ND.
CABLE TIE STD 50LB BRN 15.1" - BT4S-M1
 Order 'cable tie std 50lb brn 15.1" - BT4S-M1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number BT4S-M1-ND.
CABLE ASSY PLUG 9POS 30AWAG 6" - 1-1589455-2
 Order 'cable assy plug 9pos 30awag 6" - 1-1589455-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589455-2-ND.
CABLE ASSY RCPT 15POS 30AWG 6" - 1-1589457-2
 Order 'cable assy rcpt 15pos 30awg 6" - 1-1589457-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1589457-2-ND.
CABLE PLUG-PLUG ETHERNET 5 METER - 1-1546453-2
 Order 'cable plug-plug ethernet 5 meter - 1-1546453-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34367-ND.
CABLE 44 COND 500' GRAY RIBBON - 1-57051-2
 Order 'cable 44 cond 500' gray ribbon - 1-57051-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number AM44G-500-ND.
CABLE TIE 6" BLACK 30LB 1000/PK - 2-603227-0
 Order 'cable tie 6" black 30lb 1000/pk - 2-603227-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-603227-0-ND.
CABLE TIE 6" NAT 30LB 1000/PACK - 2-603227-9
 Order 'cable tie 6" nat 30lb 1000/pack - 2-603227-9' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-603227-9-ND.
CLAMP TIE STD .10SCR 50LB 7.9" - PLC2S-S10-C0
 Order 'clamp tie std .10scr 50lb 7.9" - PLC2S-S10-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1007-ND.
CLAMP TIE STD .10SCR 50LB 12.0" - PLC3S-S10-C0
 Order 'clamp tie std .10scr 50lb 12.0" - PLC3S-S10-C0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number 298-1008-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-C
 Order 'cable tie std 50lb 7.4" - PLT2S-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1030-ND.
CABLE TIE STD 50LB 7.4" - PLT2S-M
 Order 'cable tie std 50lb 7.4" - PLT2S-M' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1031-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CABLE TIE STD NAT 9.8" - PLT2.5S-M Next: CABLE TIE STD NYL BLACK 14.5" - PLT4S-M120