CONN POWER PLUG 3.5MM X 1.3MM - PP3-002D - Connectors
| Digi-Key Part Number | CP3-1003-ND |
1 10 100 500 1000 2500 |
.93000 .80600 .62000 .51460 .46500 .41230 |
Extended Price
0.93 8.06 62.00 257.30 465.00 1030.75 |
| Manufacturer Part Number | PP3-002D | |||
| Description | CONN POWER PLUG 3.5MM X 1.3MM | |||
| Quantity Available | 7962 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PP3-002D |
| Vendor | CUI Inc. |
| Category | Connectors |
| Connector Type | Power, Plug with Female Socket |
| Mounting Type | Free Hanging |
| Mating Angle | 180° (Straight) |
| Color | Black |
| Packaging | Bulk |
| Contact Material | Brass |
| Contact Finish | Nickel |
| Housing Color | Black |
| Housing Material | PVC |
| Current | 2.000 A [Max] |
| Has Digi-Reel | Not TR |
| Voltage | 6.000 V [Max] |
| Shape | Round |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PP3 002D PP3002D CP3 1003 ND CP31003ND CP3-1003 |
PP3-002D Specification Sheet
CONN POWER PLUG 3.5MM X 1.3MM - PP3-002D (CP3-1003-ND) - Connectors
Related parts Connectors:CONN HOUSING PLUG 2POS 5MM - 1376388-1
Order 'conn housing plug 2pos 5mm - 1376388-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1376388-1-ND.
CONN HOUSING PLUG 3POS 5MM - 1376389-1
Order 'conn housing plug 3pos 5mm - 1376389-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1376389-1-ND.
CONN HOUSING PLUG 4POS 5MM - 1376390-1
Order 'conn housing plug 4pos 5mm - 1376390-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1376390-1-ND.
CONN HOUSING PLUG 6POS 5MM - 1376391-1
Order 'conn housing plug 6pos 5mm - 1376391-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1376391-1-ND.
CONN POWER PLUG 3.5MM X 1.3MM - PP3-002D
Order 'conn power plug 3.5mm x 1.3mm - PP3-002D' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1003-ND.
CONN POWER PLUG 1.3MM - PP-002D
Order 'conn power plug 1.3mm - PP-002D' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002D-ND.
TERM BLOCK PLUG 13POS 5MM BLK - 1-1546118-3
Order 'term block plug 13pos 5mm blk - 1-1546118-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546118-3-ND.
TERM BLOCK PLUG 13POS 5MM BLUE - 1-1776263-3
Order 'term block plug 13pos 5mm blue - 1-1776263-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1776263-3-ND.
CONN HDR VERT 13POS 5MM GREEN - 1-282822-3
Order 'conn hdr vert 13pos 5mm green - 1-282822-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-282822-3-ND.
TERM BLOCK PLUG 13POS 5MM GRN - 1-284040-3
Order 'term block plug 13pos 5mm grn - 1-284040-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284040-3-ND.
TERM BLOCK PLUG 13POS 5MM GRN - 1-284046-3
Order 'term block plug 13pos 5mm grn - 1-284046-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-284046-3-ND.
TERM BLOCK PLUG 13POS 5MM GREEN - 1-796640-3
Order 'term block plug 13pos 5mm green - 1-796640-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796640-3-ND.
TERM BLOCK PLUG 13POS 5MM BLACK - 1-796641-3
Order 'term block plug 13pos 5mm black - 1-796641-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796641-3-ND.
CONN HDR VERT 13POS 5MM GREEN - 1-796642-3
Order 'conn hdr vert 13pos 5mm green - 1-796642-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796642-3-ND.
CONN HDR VERT 13POS 5MM BLACK - 1-796643-3
Order 'conn hdr vert 13pos 5mm black - 1-796643-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-796643-3-ND.
Send this link via E-Mail
Help With This Screen