CONN 2.5MM JACK PANEL MNT - MJ-2503A - Connectors
| Digi-Key Part Number | CP-2503-ND |
10000 |
.28054 |
Extended Price
2805.40 |
| Manufacturer Part Number | MJ-2503A | |||
| Description | CONN 2.5MM JACK PANEL MNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MJ-2503A |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 2.5mm (Sub Mini, Miniature) |
| Signal Lines | Stereo |
| Number of Positions/Contacts | 3 Conductors, 3 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Guide |
| Color | Black |
| Termination | Solder |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MJ 2503A MJ2503A CP 2503 ND CP2503ND CP-2503 |
MJ-2503A Specification Sheet
CONN 2.5MM JACK PANEL MNT - MJ-2503A (CP-2503-ND) - Connectors
Related parts Connectors :CONN 2.5MM JACK PANEL MNT - MJ-2503A
Order 'conn 2.5mm jack panel mnt - MJ-2503A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503-ND.
CONN 3.5MM RT ANG JACK PANEL MNT - MJ-3536
Order 'conn 3.5mm rt ang jack panel mnt - MJ-3536' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536-ND.
CONNECTOR 2.5MM JACK PANEL MNT - PJ-005B
Order 'connector 2.5mm jack panel mnt - PJ-005B' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-6-ND.
CONN PHONE JACK PANEL 1/4" - 1400
Order 'conn phone jack panel 1/4" - 1400' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 1400-ND.
CONN 2.5MM RT ANGLE JACK PNL MNT - MJ-2502
Order 'conn 2.5mm rt angle jack pnl mnt - MJ-2502' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2502-ND.
CONN 2.5MM STRAIGHT JACK PNL MNT - MJ-2505
Order 'conn 2.5mm straight jack pnl mnt - MJ-2505' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2505-ND.
CONN JACK PANEL 96POS W/O JACK - 1600
Order 'conn jack panel 96pos w/o jack - 1600' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 1600-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3502
Order 'conn audio jack 3.5mm mono - MJ-3502' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3502MJ-ND.
PHONE T-JACK PANEL .25" STD SGL - 1200
Order 'phone t-jack panel .25" std sgl - 1200' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number 1200-ND.
CONN PATCHBAY BLANK PANEL 1.75" - QGPK1B
Order 'conn patchbay blank panel 1.75" - QGPK1B' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number QGPK1B-ND.
CONN PATCHBAY BLANK PANEL 1.75" - QGPK1BX
Order 'conn patchbay blank panel 1.75" - QGPK1BX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number QGPK1BX-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3502N
Order 'conn audio jack 3.5mm mono - MJ-3502N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3502N-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3536NG
Order 'conn audio jack 3.5mm mono - MJ-3536NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536NG-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3536N
Order 'conn audio jack 3.5mm mono - MJ-3536N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536N-ND.
CONN AUDIO JACK 2.5MM STEREO - SJ-2503A
Order 'conn audio jack 2.5mm stereo - SJ-2503A' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503A-ND.
Send this link via E-Mail
Help With This Screen
