SCOTCH CODE REFILL # 5 - SDR-5
| Digi-Key Part Number | SDR-5-ND |
1 |
2.84000 |
Extended Price
2.84 |
| Manufacturer Part Number | SDR-5 | |||
| Description | SCOTCH CODE REFILL # 5 | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SDR-5 |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Marking |
| Adhesive | Acrylic Adhesive |
| Backing, Carrier | Polyester |
| Color | - |
| Size | 0.215" W x 8.0' L (5.46mm x 2.43m) |
| Thickness | 0.003" (3.0 mils, 0.0762mm) |
| Usage | Wire Identification |
| Series | SDR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SDR 5 SDR5 |
SDR-5 Specification Sheet
SCOTCH CODE REFILL # 5 - SDR-5 (SDR-5-ND)
Related parts:SCOTCH CODE REFILL 0 - SDR-0
Order 'scotch code refill 0 - SDR-0' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-0-ND.
SCOTCH CODE REFILL # 1 - SDR-1
Order 'scotch code refill # 1 - SDR-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-1-ND.
SCOTCH CODE REFILL # 2 - SDR-2
Order 'scotch code refill # 2 - SDR-2' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-2-ND.
SCOTCH CODE REFILL # 3 - SDR-3
Order 'scotch code refill # 3 - SDR-3' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-3-ND.
SCOTCH CODE REFILL # 4 - SDR-4
Order 'scotch code refill # 4 - SDR-4' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-4-ND.
SCOTCH CODE REFILL # 6 - SDR-6
Order 'scotch code refill # 6 - SDR-6' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-6-ND.
SCOTCH CODE REFILL # 7 - SDR-7
Order 'scotch code refill # 7 - SDR-7' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-7-ND.
SCOTCH CODE REFILL # 8 - SDR-8
Order 'scotch code refill # 8 - SDR-8' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-8-ND.
SCOTCH CODE REFILL # 9 - SDR-9
Order 'scotch code refill # 9 - SDR-9' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-9-ND.
SCOTCH CODE REFILL BLACK - SDR-BK
Order 'scotch code refill black - SDR-BK' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-BK-ND.
SCOTCH CODE REFILL BLUE - SDR-BL
Order 'scotch code refill blue - SDR-BL' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-BL-ND.
SCOTCH CODE REFILL BROWN - SDR-BN
Order 'scotch code refill brown - SDR-BN' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-BN-ND.
SCOTCH CODE REFILL GREEN - SDR-GN
Order 'scotch code refill green - SDR-GN' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-GN-ND.
SCOTCH CODE REFILL GREY - SDR-GY
Order 'scotch code refill grey - SDR-GY' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-GY-ND.
SCOTCH CODE REFILL ORANGE - SDR-OR
Order 'scotch code refill orange - SDR-OR' online from Digi-Key. Manufactured by 3M. Digi-Key part number SDR-OR-ND.
Send this link via E-Mail
Help With This Screen