Keywords:





CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42536-SMT - Connectors, Interconnects

Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42536-SMT

Digi-Key Part Number CP1-42536SJTR-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
.45000
.39900
.38250
.36750
.36000
Extended Price
450.00
1995.00
3825.00
9187.50
18000.00
Manufacturer Part NumberSJ1-42536-SMT
DescriptionCONN AUDIO JACK 4COND 2.5MM SMD
Quantity Available 8000
All prices are in USD

Purchase Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42536-SMT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42536-SMT
Technical/Catalog InformationSJ1-42536-SMT
VendorCUI Inc
CategoryConnectors, Interconnects
Connector TypePhone Jack
GenderFemale
Plug/Mating Plug Diameter2.50mm (Sub Mini, Miniature)
Signal LinesMultiple
Number of Positions/Contacts4 Conductors, 6 Contacts
Mounting TypeSurface Mount, Right Angle
Features-
ColorBlack
TerminationSolder
Internal Switch(s)Two Switches
ShieldingUnshielded
Mfr Reel Diameter15" (381mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SJ1 42536 SMT
SJ142536SMT
CP1 42536SJTR ND
CP142536SJTRND
CP1-42536SJTR

SJ1-42536-SMT Specification Sheet

Image of CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42536-SMT

CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42536-SMT (CP1-42536SJTR-ND) - Connectors, Interconnects

Related parts Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42536-SMT
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42536-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42536-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42536SJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42536-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42536-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42536SJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42536-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42536-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42536SJDKR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42514-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42514-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42514SJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42514-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42514-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42514SJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515RS-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515RS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42515RSSJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515RS-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515RS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515RSSJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515TS-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515TS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42515TSSJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515TS-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515TS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515TSSJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42516-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42516-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42516SJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42516-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42516-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42516SJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42534-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42534-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42534SJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42534-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42534-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42534SJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42535RS-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42535RS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42535RSSJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42535RS-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42535RS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42535RSSJTR-ND.

Options for Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42536-SMT
Send this link via E-Mail
Help With This Screen

CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42536-SMT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42536-SMT Next: CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42536-SMT
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42536-SMT