MKR WIRE CLIP ON B/W 300 PC - PCA13-W - Cable, Wire - Management
Acetal Marker Cable, Wire - Management Panduit Corp White Wire Marker, Clip-On PCA13-W
| Digi-Key Part Number | PCA13-W-ND |
1 |
27.69000 |
Extended Price
27.69 |
| Manufacturer Part Number | PCA13-W | |||
| Description | MKR WIRE CLIP ON B/W 300 PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA13-W |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Material | Acetal |
| Type | Wire Marker, Clip-On |
| Legend | W |
| Color | White |
| Size | - |
| Quantity | 30 per Wand - 10 Wands per Pkg |
| Cable Diameter | 0.13" ~ 0.15" (3.3mm ~ 3.8mm) |
| Other Names |
PCA13 W PCA13W |
PCA13-W Specification Sheet
MKR WIRE CLIP ON B/W 300 PC - PCA13-W (PCA13-W-ND) - Cable, Wire - Management
Related parts Acetal Marker Cable, Wire - Management Panduit Corp White Wire Marker, Clip-On PCA13-WMKR WIRE CLIP ON B/W 300 PC - PCA13-0-9
Order 'mkr wire clip on b/w 300 pc - PCA13-0-9' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-0-9-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-0
Order 'mkr wire clip on b/w 300 pc - PCA13-0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-0-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-1
Order 'mkr wire clip on b/w 300 pc - PCA13-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-1-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-2
Order 'mkr wire clip on b/w 300 pc - PCA13-2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-2-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-3
Order 'mkr wire clip on b/w 300 pc - PCA13-3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-3-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-4
Order 'mkr wire clip on b/w 300 pc - PCA13-4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-4-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-5
Order 'mkr wire clip on b/w 300 pc - PCA13-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-5-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-6
Order 'mkr wire clip on b/w 300 pc - PCA13-6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-6-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-7
Order 'mkr wire clip on b/w 300 pc - PCA13-7' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-7-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-8
Order 'mkr wire clip on b/w 300 pc - PCA13-8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-8-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-9
Order 'mkr wire clip on b/w 300 pc - PCA13-9' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-9-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-A-J
Order 'mkr wire clip on b/w 300 pc - PCA13-A-J' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-A-J-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-A
Order 'mkr wire clip on b/w 300 pc - PCA13-A' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-A-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-B
Order 'mkr wire clip on b/w 300 pc - PCA13-B' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-B-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA13-C
Order 'mkr wire clip on b/w 300 pc - PCA13-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA13-C-ND.
Options for Acetal Marker Cable, Wire - Management Panduit Corp White Wire Marker, Clip-On PCA13-W
Send this link via E-Mail
Help With This Screen
