Barrel - Audio Connector CUI Inc Phone Jack Internal Switch SJ1-42515TS
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42515TS - Connectors
| Digi-Key Part Number | CP1-42515TS-ND |
1 10 100 500 1000 2500 |
.74000 .63700 .49000 .40670 .36750 .32585 |
Extended Price
0.74 6.37 49.00 203.35 367.50 814.62 |
| Manufacturer Part Number | SJ1-42515TS | |||
| Description | CONN AUDIO JACK 4COND 2.5MM PCB | |||
| Quantity Available | 5719 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SJ1-42515TS |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 2.5mm (Sub Mini, Miniature) |
| Signal Lines | Multiple |
| Number of Positions/Contacts | 4 Conductors, 5 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | Internal Switch |
| Color | Black |
| Termination | Solder |
| Lead Free Status | Contains Lead |
| RoHS Status | Request Inventory Verification |
| Other Names |
SJ1 42515TS SJ142515TS CP1 42515TS ND CP142515TSND CP1-42515TS |
SJ1-42515TS Specification Sheet
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42515TS (CP1-42515TS-ND) - Connectors
Related parts Barrel - Audio Connector CUI Inc Phone Jack Internal Switch SJ1-42515TSBarrel - Audio Connector CUI Inc Phone Jack Internal Switch SJ1-42515TS
Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42515TS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515TS-ND.
Barrel - Audio Connector CUI Inc Phone Jack Internal Switch SJ1-42515RS
Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42515RS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515RS-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42515TS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515TS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42515TSSJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42515TS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515TS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515TSSJTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42515TS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515TS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42515TSSJDKR-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42514
Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42514' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42514-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42516
Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42516' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42516-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42514-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42514-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42514SJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42514-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42514-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42514SJTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42515RS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515RS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42515RSSJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42515RS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515RS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515RSSJTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42516-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42516-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42516SJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42516-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42516-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42516SJTR-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phone Jack SJ1-42534-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42534-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42534SJCT-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42534-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42534-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42534SJTR-ND.
Options for Barrel - Audio Connector CUI Inc Phone Jack Internal Switch SJ1-42515TS
Send this link via E-Mail
Help With This Screen
