MKR WIRE CLIP ON B/W 300 PC - PCA11-P - Cable, Wire - Management
Acetal Marker Cable, Wire - Management Panduit Corp White Wire Marker, Clip-On PCA11-P
| Digi-Key Part Number | PCA11-P-ND |
1 |
27.69000 |
Extended Price
27.69 |
| Manufacturer Part Number | PCA11-P | |||
| Description | MKR WIRE CLIP ON B/W 300 PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA11-P |
| Vendor | Panduit Corp |
| Category | Cable, Wire - Management |
| Material | Acetal |
| Type | Wire Marker, Clip-On |
| Legend | P |
| Color | White |
| Size | - |
| Quantity | 30 per Wand - 10 Wands per Pkg |
| Cable Diameter | 0.11" ~ 0.13" (2.8mm ~ 3.3mm) |
| Other Names |
PCA11 P PCA11P |
PCA11-P Specification Sheet
MKR WIRE CLIP ON B/W 300 PC - PCA11-P (PCA11-P-ND) - Cable, Wire - Management
Related parts Acetal Marker Cable, Wire - Management Panduit Corp White Wire Marker, Clip-On PCA11-PMKR WIRE CLIP ON B/W 300 PC - PCA11-0-9
Order 'mkr wire clip on b/w 300 pc - PCA11-0-9' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-0-9-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-0
Order 'mkr wire clip on b/w 300 pc - PCA11-0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-0-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-1
Order 'mkr wire clip on b/w 300 pc - PCA11-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-1-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-2
Order 'mkr wire clip on b/w 300 pc - PCA11-2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-2-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-3
Order 'mkr wire clip on b/w 300 pc - PCA11-3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-3-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-4
Order 'mkr wire clip on b/w 300 pc - PCA11-4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-4-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-5
Order 'mkr wire clip on b/w 300 pc - PCA11-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-5-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-6
Order 'mkr wire clip on b/w 300 pc - PCA11-6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-6-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-7
Order 'mkr wire clip on b/w 300 pc - PCA11-7' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-7-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-8
Order 'mkr wire clip on b/w 300 pc - PCA11-8' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-8-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-9
Order 'mkr wire clip on b/w 300 pc - PCA11-9' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-9-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-A-J
Order 'mkr wire clip on b/w 300 pc - PCA11-A-J' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-A-J-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-B
Order 'mkr wire clip on b/w 300 pc - PCA11-B' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-B-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-D
Order 'mkr wire clip on b/w 300 pc - PCA11-D' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-D-ND.
MKR WIRE CLIP ON B/W 300 PC - PCA11-E
Order 'mkr wire clip on b/w 300 pc - PCA11-E' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PCA11-E-ND.
Options for Acetal Marker Cable, Wire - Management Panduit Corp White Wire Marker, Clip-On PCA11-P
Send this link via E-Mail
Help With This Screen
