CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515RS-SMT - Connectors, Interconnects
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42515RS-SMT
| Digi-Key Part Number | CP1-42515RSSJTR-ND |
1000 5000 10000 25000 50000 |
.41250 .36575 .35063 .33688 .33000 |
Extended Price
412.50 1828.75 3506.30 8422.00 16500.00 |
| Manufacturer Part Number | SJ1-42515RS-SMT | |||
| Description | CONN AUDIO JACK 4COND 2.5MM SMD | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42515RS-SMT
| Technical/Catalog Information | SJ1-42515RS-SMT |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Phone Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 2.50mm (Sub Mini, Miniature) |
| Signal Lines | Multiple |
| Number of Positions/Contacts | 4 Conductors, 5 Contacts |
| Mounting Type | Surface Mount, Right Angle |
| Features | - |
| Color | Black |
| Termination | Solder |
| Internal Switch(s) | Single Switch |
| Shielding | Unshielded |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SJ1 42515RS SMT SJ142515RSSMT CP1 42515RSSJTR ND CP142515RSSJTRND CP1-42515RSSJTR |
SJ1-42515RS-SMT Specification Sheet
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515RS-SMT (CP1-42515RSSJTR-ND) - Connectors, Interconnects
Related parts Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42515RS-SMTCONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515RS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515RS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42515RSSJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515RS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515RS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515RSSJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515RS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515RS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42515RSSJDKR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42514-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42514-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42514SJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42514-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42514-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42514SJTR-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42515RS
Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42515RS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515RS-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515TS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515TS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42515TSSJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515TS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515TS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515TSSJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42516-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42516-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42516SJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42516-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42516-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42516SJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42534-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42534-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42534SJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42534-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42534-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42534SJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42535RS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42535RS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42535RSSJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42535RS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42535RS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42535RSSJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42535TS-SMT
Order 'conn audio jack 4cond 2.5mm smd - SJ1-42535TS-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-42535TSSJCT-ND.
Options for Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phone Jack SJ1-42515RS-SMT
Send this link via E-Mail
Help With This Screen
