Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42515RS - Connectors

Digi-Key Part Number CP1-42515RS-ND
Price Break
1
10
100
500
1000
2500
Unit Price
.74000
.63700
.49000
.40670
.36750
.32585
Extended Price
0.74
6.37
49.00
203.35
367.50
814.62
Manufacturer Part NumberSJ1-42515RS
DescriptionCONN AUDIO JACK 4COND 2.5MM PCB
Quantity Available 2548
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSJ1-42515RS
VendorCUI Inc.
CategoryConnectors
Connector TypeJack, Headphone
Mounting TypeThrough Hole
Mating Angle90° (Right Angle)
ColorBlack
PackagingBulk
Contact FinishGold
Contact Resistance100.000 mOhms [Max]
Insulation Resistance100 MOhms [Min]
Current300.000 mA [Max]
Has Digi-ReelNot TR
Voltage16.000 V [Max]
Withstanding Voltage250.0 V [Max]
Operating Temperature-25 °C [Min]
Operating Temperature85 °C [Max]
Lead Free StatusContains Lead
RoHS StatusRequest Inventory Verification
Other Names SJ1 42515RS
SJ142515RS
CP1 42515RS ND
CP142515RSND
CP1-42515RS

SJ1-42515RS Specification Sheet

Image of CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42515RS

CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42515RS (CP1-42515RS-ND) - Connectors

Related parts Connectors:
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42515RS
 Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42515RS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515RS-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42514
 Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42514' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42514-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515RS-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515RS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515RSSJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515RS-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515RS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515RSSJTR-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42515TS
 Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42515TS' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515TS-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42516
 Order 'conn audio jack 4cond 2.5mm pcb - SJ1-42516' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42516-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42514-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42514-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42514SJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42514-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42514-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42514SJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515TS-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515TS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515TSSJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42515TS-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42515TS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42515TSSJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42516-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42516-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42516SJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42516-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42516-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42516SJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42534-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42534-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42534SJCT-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42534-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42534-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42534SJTR-ND.
CONN AUDIO JACK 4COND 2.5MM SMD - SJ1-42535RS-SMT
 Order 'conn audio jack 4cond 2.5mm smd - SJ1-42535RS-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42535RSSJCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42514 Next: CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42515TS