Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LW-1
LBL WIRE MRKR LS3E.5X1.25"250/RL - LW-1
| Digi-Key Part Number | LW-1-ND |
1 |
30.71000 |
Extended Price
30.71 |
| Manufacturer Part Number | LW-1 | |||
| Description | LBL WIRE MRKR LS3E.5X1.25"250/RL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LW-1 |
| Vendor | Panduit Corp |
| Category | Computers, Office - Components, Accessories |
| Color | White |
| Label Size | 0.5" x 1.25" (12.7mm x 31.75mm) |
| Material | Vinyl Cloth |
| Packaging | Roll |
| Quantity | 250 |
| Label Type | Wire Marker and Flag |
| Type | Label |
| For Use With/Related Products | Panduit LS3E Dot-Matrix Printer (Hand-held) |
| Other Names |
LW 1 LW1 |
LW-1 Specification Sheet
LBL WIRE MRKR LS3E.5X1.25"250/RL - LW-1 (LW-1-ND)
Related parts Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LW-1Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LW-1
Order 'lbl wire mrkr ls3e.5x1.25"250/rl - LW-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LW-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LW-3
Order 'lbl wire mrkr ls3e.5x1" 250/rl - LW-3' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LW-3-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LW-4
Order 'lbl wire mrkr ls3e.5x.75" 250/rl - LW-4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LW-4-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LW-5
Order 'lbl wire mrkr ls3e.5x1.25"500/rl - LW-5' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LW-5-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LW-6
Order 'lbl wire mrkr ls3e.5x.75" 500/rl - LW-6' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LW-6-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LWS-1
Order 'label s lam ls3e .5x1.25" 250/rl - LWS-1' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-1-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LWS-2BR
Order 'lbl s lam ls3e brn 1x1.25"250/rl - LWS-2BR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-2BR-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LWS-2BU
Order 'lbl s lam ls3e blu 1x1.25"250/rl - LWS-2BU' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-2BU-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LWS-2GR
Order 'lbl s lam ls3e grn 1x1.25"250/rl - LWS-2GR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-2GR-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LWS-2IG
Order 'lbl s lam ls3e lgy 1x1.25"250/rl - LWS-2IG' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-2IG-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LWS-2OR
Order 'lbl s lam ls3e orn 1x1.25"250/rl - LWS-2OR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-2OR-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LWS-2PR
Order 'lbl s lam ls3e pur 1x1.25"250/rl - LWS-2PR' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-2PR-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LWS-2RD
Order 'lbl s lam ls3e red 1x1.25"250/rl - LWS-2RD' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-2RD-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LWS-2YL
Order 'lbl s lam ls3e ylw 1x1.25"250/rl - LWS-2YL' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-2YL-ND.
Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LWS-2
Order 'label s lam ls3e 1x1.25" 250/rl - LWS-2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number LWS-2-ND.
Options for Panduit Corp Labels, Labeling Computers, Office - Components, Accessory Wire Marker and Flag LW-1
Send this link via E-Mail
Help With This Screen
