CONN RCA JACK R/A BLUE PCB - RCJ-045
| Digi-Key Part Number | CP-1422-ND |
1 10 100 500 1000 2500 |
1.23000 1.06600 .82000 .68060 .61500 .54530 |
Extended Price
1.23 10.66 82.00 340.30 615.00 1363.25 |
| Manufacturer Part Number | RCJ-045 | |||
| Description | CONN RCA JACK R/A BLUE PCB | |||
| Quantity Available | 4036 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCJ-045 |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Phono (RCA) Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.20mm ID, 9.00mm OD (RCA) |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Color | Blue |
| Termination | Solder |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCJ 045 RCJ045 CP 1422 ND CP1422ND CP-1422 |
RCJ-045 Specification Sheet
CONN RCA JACK R/A BLUE PCB - RCJ-045 (CP-1422-ND)
Related parts :CONN RCA JACK R/A BLUE PCB - RCJ-045
Order 'conn rca jack r/a blue pcb - RCJ-045' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1422-ND.
CONN RCA JACK METAL VERT BLU PCB - RCJ-025
Order 'conn rca jack metal vert blu pcb - RCJ-025' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1410-ND.
CONN RCA JACK METAL VERT BLK PCB - RCJ-021
Order 'conn rca jack metal vert blk pcb - RCJ-021' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1406-ND.
CONN RCA JACK METAL VERT RED PCB - RCJ-022
Order 'conn rca jack metal vert red pcb - RCJ-022' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1407-ND.
CONN RCA JACK METAL VERT WHT PCB - RCJ-023
Order 'conn rca jack metal vert wht pcb - RCJ-023' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1408-ND.
CONN RCA JACK METAL VERT YEL PCB - RCJ-024
Order 'conn rca jack metal vert yel pcb - RCJ-024' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1409-ND.
CONN RCA JACK METAL VERT GRN PCB - RCJ-026
Order 'conn rca jack metal vert grn pcb - RCJ-026' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1411-ND.
CONN RCA JACK R/A BLACK PCB - RCJ-041
Order 'conn rca jack r/a black pcb - RCJ-041' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1418-ND.
CONN RCA JACK R/A RED PCB - RCJ-042
Order 'conn rca jack r/a red pcb - RCJ-042' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1419-ND.
CONN RCA JACK R/A WHITE PCB - RCJ-043
Order 'conn rca jack r/a white pcb - RCJ-043' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1420-ND.
CONN RCA JACK R/A YELLOW PCB - RCJ-044
Order 'conn rca jack r/a yellow pcb - RCJ-044' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1421-ND.
CONN RCA JACK R/A GREEN PCB - RCJ-046
Order 'conn rca jack r/a green pcb - RCJ-046' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1423-ND.
CONN RCA JACK METAL BLU PNL MNT - RCJ-035
Order 'conn rca jack metal blu pnl mnt - RCJ-035' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1416-ND.
CONN RCA JACK METAL BLK PNL MNT - RCJ-031
Order 'conn rca jack metal blk pnl mnt - RCJ-031' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1412-ND.
CONN RCA JACK METAL RED PNL MNT - RCJ-032
Order 'conn rca jack metal red pnl mnt - RCJ-032' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1413-ND.
Send this link via E-Mail
Help With This Screen
