Keywords:





CONN RCA JACK R/A BLACK PCB - RCJ-041 - Connectors, Interconnects

Digi-Key Part Number CP-1418-ND
Price Break
1
10
100
500
1000
2500
Unit Price
1.22000
1.05800
.81400
.67562
.61050
.54131
Extended Price
1.22
10.58
81.40
337.81
610.50
1353.28
Manufacturer Part NumberRCJ-041
DescriptionCONN RCA JACK R/A BLACK PCB
Quantity Available 5691
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRCJ-041
VendorCUI Inc
CategoryConnectors, Interconnects
Connector TypePhono (RCA) Jack
GenderFemale
Plug/Mating Plug Diameter3.20mm ID, 9.00mm OD (RCA)
Signal LinesMono
Number of Positions/Contacts2 Conductors, 2 Contacts
Mounting TypeThrough Hole, Right Angle
Features-
ColorBlack
TerminationSolder
Internal Switch(s)Does Not Contain Switch
ShieldingUnshielded
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCJ 041
RCJ041
CP 1418 ND
CP1418ND
CP-1418

RCJ-041 Specification Sheet

Image of CONN RCA JACK R/A BLACK PCB - RCJ-041

CONN RCA JACK R/A BLACK PCB - RCJ-041 (CP-1418-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN RCA JACK R/A BLACK PCB - RCJ-041
 Order 'conn rca jack r/a black pcb - RCJ-041' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1418-ND.
CONN RCA JACK METAL VERT BLK PCB - RCJ-021
 Order 'conn rca jack metal vert blk pcb - RCJ-021' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1406-ND.
CONN RCA JACK METAL VERT RED PCB - RCJ-022
 Order 'conn rca jack metal vert red pcb - RCJ-022' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1407-ND.
CONN RCA JACK METAL VERT WHT PCB - RCJ-023
 Order 'conn rca jack metal vert wht pcb - RCJ-023' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1408-ND.
CONN RCA JACK METAL VERT YEL PCB - RCJ-024
 Order 'conn rca jack metal vert yel pcb - RCJ-024' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1409-ND.
CONN RCA JACK METAL VERT BLU PCB - RCJ-025
 Order 'conn rca jack metal vert blu pcb - RCJ-025' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1410-ND.
CONN RCA JACK METAL VERT GRN PCB - RCJ-026
 Order 'conn rca jack metal vert grn pcb - RCJ-026' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1411-ND.
CONN RCA JACK R/A RED PCB - RCJ-042
 Order 'conn rca jack r/a red pcb - RCJ-042' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1419-ND.
CONN RCA JACK R/A WHITE PCB - RCJ-043
 Order 'conn rca jack r/a white pcb - RCJ-043' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1420-ND.
CONN RCA JACK R/A YELLOW PCB - RCJ-044
 Order 'conn rca jack r/a yellow pcb - RCJ-044' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1421-ND.
CONN RCA JACK R/A BLUE PCB - RCJ-045
 Order 'conn rca jack r/a blue pcb - RCJ-045' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1422-ND.
CONN RCA JACK R/A GREEN PCB - RCJ-046
 Order 'conn rca jack r/a green pcb - RCJ-046' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1423-ND.
CONN RCA JACK METAL BLK PNL MNT - RCJ-031
 Order 'conn rca jack metal blk pnl mnt - RCJ-031' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1412-ND.
CONN RCA JACK METAL RED PNL MNT - RCJ-032
 Order 'conn rca jack metal red pnl mnt - RCJ-032' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1413-ND.
CONN RCA JACK METAL WHT PNL MNT - RCJ-033
 Order 'conn rca jack metal wht pnl mnt - RCJ-033' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1414-ND.

Send this link via E-Mail
Help With This Screen

CONN RCA JACK R/A BLACK PCB - RCJ-041
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RCA JACK METAL YEL PNL MNT - RCJ-034 Next: CONN RCA JACK R/A BLUE PCB - RCJ-045
CONN RCA JACK R/A BLACK PCB - RCJ-041