Barrel - Audio Connector CUI Inc Phono (RCA) Jack Grounding Tab, Thread Lock RCJ-036
CONN RCA JACK METAL GRN PNL MNT - RCJ-036
| Digi-Key Part Number | CP-1417-ND |
1 10 100 500 1000 2500 |
1.05000 .91000 .70000 .58100 .52500 .46550 |
Extended Price
1.05 9.10 70.00 290.50 525.00 1163.75 |
| Manufacturer Part Number | RCJ-036 | |||
| Description | CONN RCA JACK METAL GRN PNL MNT | |||
| Quantity Available | 2243 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCJ-036 |
| Vendor | CUI Inc |
| Category | Connectors |
| Connector Type | Phono (RCA) Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.20mm ID, 9.00mm OD (RCA) |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Panel Mount |
| Features | Grounding Tab, Thread Lock |
| Color | Green |
| Termination | Solder Eyelet(s) |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCJ 036 RCJ036 CP 1417 ND CP1417ND CP-1417 |
RCJ-036 Specification Sheet
CONN RCA JACK METAL GRN PNL MNT - RCJ-036 (CP-1417-ND)
Related parts Barrel - Audio Connector CUI Inc Phono (RCA) Jack Grounding Tab, Thread Lock RCJ-036Barrel - Audio Connector CUI Inc Phono (RCA) Jack Grounding Tab, Thread Lock RCJ-036
Order 'conn rca jack metal grn pnl mnt - RCJ-036' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1417-ND.
Panel Mount Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-031
Order 'conn rca jack metal blk pnl mnt - RCJ-031' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1412-ND.
Panel Mount Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-032
Order 'conn rca jack metal red pnl mnt - RCJ-032' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1413-ND.
Panel Mount Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-033
Order 'conn rca jack metal wht pnl mnt - RCJ-033' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1414-ND.
Panel Mount Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-034
Order 'conn rca jack metal yel pnl mnt - RCJ-034' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1415-ND.
Panel Mount Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-035
Order 'conn rca jack metal blu pnl mnt - RCJ-035' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1416-ND.
Through Hole Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-021
Order 'conn rca jack metal vert blk pcb - RCJ-021' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1406-ND.
Barrel - Audio Connector CUI Inc Phono (RCA) Jack - RCJ-022
Order 'conn rca jack metal vert red pcb - RCJ-022' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1407-ND.
Barrel - Audio Connector CUI Inc Phono (RCA) Jack - RCJ-023
Order 'conn rca jack metal vert wht pcb - RCJ-023' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1408-ND.
Through Hole Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-024
Order 'conn rca jack metal vert yel pcb - RCJ-024' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1409-ND.
Barrel - Audio Connector CUI Inc Phono (RCA) Jack - RCJ-025
Order 'conn rca jack metal vert blu pcb - RCJ-025' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1410-ND.
Barrel - Audio Connector CUI Inc Phono (RCA) Jack - RCJ-016
Order 'conn rca jack metal r/a grn pcb - RCJ-016' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1405-ND.
Through Hole Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-026
Order 'conn rca jack metal vert grn pcb - RCJ-026' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1411-ND.
Barrel - Audio Connector CUI Inc Phono (RCA) Jack Grounding Tab, Thread Lock RCJ-037
Order 'conn jack rca vert metal org pnl - RCJ-037' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1468-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-011
Order 'conn rca jack metal r/a blk pcb - RCJ-011' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1400-ND.
Options for Barrel - Audio Connector CUI Inc Phono (RCA) Jack Grounding Tab, Thread Lock RCJ-036
Send this link via E-Mail
Help With This Screen
