CONN RCA JACK METAL WHT PNL MNT - RCJ-033 - Connectors, Interconnects
Panel Mount Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-033
| Digi-Key Part Number | CP-1414-ND |
1 10 100 500 1000 2500 |
1.04000 .90200 .69400 .57602 .52050 .46151 |
Extended Price
1.04 9.02 69.40 288.01 520.50 1153.78 |
| Manufacturer Part Number | RCJ-033 | |||
| Description | CONN RCA JACK METAL WHT PNL MNT | |||
| Quantity Available | 1818 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCJ-033 |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Phono (RCA) Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.20mm ID, 9.00mm OD (RCA) |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Panel Mount |
| Features | Grounding Tab, Thread Lock |
| Color | White |
| Termination | Solder Eyelet(s) |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCJ 033 RCJ033 CP 1414 ND CP1414ND CP-1414 |
RCJ-033 Specification Sheet
CONN RCA JACK METAL WHT PNL MNT - RCJ-033 (CP-1414-ND) - Connectors, Interconnects
Related parts Panel Mount Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-033CONN RCA JACK METAL WHT PNL MNT - RCJ-033
Order 'conn rca jack metal wht pnl mnt - RCJ-033' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1414-ND.
CONN RCA JACK METAL GRN PNL MNT - RCJ-036
Order 'conn rca jack metal grn pnl mnt - RCJ-036' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1417-ND.
CONN RCA JACK METAL BLK PNL MNT - RCJ-031
Order 'conn rca jack metal blk pnl mnt - RCJ-031' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1412-ND.
CONN RCA JACK METAL RED PNL MNT - RCJ-032
Order 'conn rca jack metal red pnl mnt - RCJ-032' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1413-ND.
CONN RCA JACK METAL YEL PNL MNT - RCJ-034
Order 'conn rca jack metal yel pnl mnt - RCJ-034' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1415-ND.
CONN RCA JACK METAL BLU PNL MNT - RCJ-035
Order 'conn rca jack metal blu pnl mnt - RCJ-035' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1416-ND.
CONN RCA JACK METAL VERT BLK PCB - RCJ-021
Order 'conn rca jack metal vert blk pcb - RCJ-021' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1406-ND.
CONN RCA JACK METAL VERT RED PCB - RCJ-022
Order 'conn rca jack metal vert red pcb - RCJ-022' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1407-ND.
CONN RCA JACK METAL VERT YEL PCB - RCJ-024
Order 'conn rca jack metal vert yel pcb - RCJ-024' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1409-ND.
CONN RCA JACK METAL VERT BLU PCB - RCJ-025
Order 'conn rca jack metal vert blu pcb - RCJ-025' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1410-ND.
CONN RCA JACK METAL VERT GRN PCB - RCJ-026
Order 'conn rca jack metal vert grn pcb - RCJ-026' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1411-ND.
CONN RCA JACK METAL R/A WHT PCB - RCJ-013
Order 'conn rca jack metal r/a wht pcb - RCJ-013' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1402-ND.
CONN RCA JACK METAL VERT WHT PCB - RCJ-023
Order 'conn rca jack metal vert wht pcb - RCJ-023' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1408-ND.
CONN RCA JACK METAL R/A WHT SMD - RCJ-013-SMT
Order 'conn rca jack metal r/a wht smd - RCJ-013-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1461-1-ND.
CONN RCA JACK METAL R/A WHT SMD - RCJ-013-SMT
Order 'conn rca jack metal r/a wht smd - RCJ-013-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1461-2-ND.
Options for Panel Mount Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-033
Send this link via E-Mail
Help With This Screen
