Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RETAINER WIRE FOR E/G 2" DUCT - WR2-C

Digi-Key Part Number WR2-C-ND
Price Break
100
Unit Price
.92530
Extended Price
92.53
Manufacturer Part NumberWR2-C
DescriptionRETAINER WIRE FOR E/G 2" DUCT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationWR2-C
VendorPanduit
CategoryWire Management
Other Names WR2 C
WR2C


Image of RETAINER WIRE FOR E/G 2" DUCT - WR2-C

RETAINER WIRE FOR E/G 2" DUCT - WR2-C (WR2-C-ND)

Related parts:
RETAINER WIRE FOR E/G 2" DUCT - WR2-C
 Order 'retainer wire for e/g 2" duct - WR2-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number WR2-C-ND.
RETAINER WIRE FOR E/G 3" DUCT - WR3-C
 Order 'retainer wire for e/g 3" duct - WR3-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number WR3-C-ND.
RETAINER WIRE FOR E/G 4" DUCT - WR4-C
 Order 'retainer wire for e/g 4" duct - WR4-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number WR4-C-ND.
RETAINER WIRE FOR E/G 5" DUCT - WR5-C
 Order 'retainer wire for e/g 5" duct - WR5-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number WR5-C-ND.
RETAINER WIRE FOR D/FS ADJ DUCT - WRS-A-C10
 Order 'retainer wire for d/fs adj duct - WRS-A-C10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number WRS-A-C10-ND.
RETAINER WIRE FOR TYPE P RACEWAY - PWR6-X
 Order 'retainer wire for type p raceway - PWR6-X' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PWR6-X-ND.
FITTING RETAINER WIRE PAN-TRUNK - T3WR-C
 Order 'fitting retainer wire pan-trunk - T3WR-C' online from Digi-Key. Manufactured by Panduit. Digi-Key part number T3WR-C-ND.
RETAINER WIRE - T45WR-X
 Order 'retainer wire - T45WR-X' online from Digi-Key. Manufactured by Panduit. Digi-Key part number T45WR-X-ND.
RETAINER WIRE T70 RACEWAY - T70WR-X
 Order 'retainer wire t70 raceway - T70WR-X' online from Digi-Key. Manufactured by Panduit. Digi-Key part number T70WR-X-ND.
RETAINER WIRE T105 - TWR105-X
 Order 'retainer wire t105 - TWR105-X' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TWR105-X-ND.
RETAINER WIRE T130 - TWR130-X
 Order 'retainer wire t130 - TWR130-X' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TWR130-X-ND.
RETAINER WIRE T170 - TWR170-X
 Order 'retainer wire t170 - TWR170-X' online from Digi-Key. Manufactured by Panduit. Digi-Key part number TWR170-X-ND.
MARKER WIRE BOOK LEG 1/2/3 10PGS - PCMB-4
 Order 'marker wire book leg 1/2/3 10pgs - PCMB-4' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1272-ND.
MRKR WIRE 0-9 L1/2/3 T1/2/3 12PG - PCMB-25
 Order 'mrkr wire 0-9 l1/2/3 t1/2/3 12pg - PCMB-25' online from Digi-Key. Manufactured by Panduit. Digi-Key part number 298-1278-ND.
CARD WIRE MRKR MINI TEDLAR '2' - PM-2
 Order 'card wire mrkr mini tedlar '2' - PM-2' online from Digi-Key. Manufactured by Panduit. Digi-Key part number PM-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RETAINER WIRE FOR D/FS ADJ DUCT - WRS-A-C10 Next: RETAINER WIRE FOR E/G 3" DUCT - WR3-C