CONN RCA JACK METAL VERT YEL PCB - RCJ-024 - Connectors, Interconnects
| Digi-Key Part Number | CP-1409-ND |
1 10 100 500 1000 2500 |
.79000 .68600 .52800 .43824 .39600 .35112 |
Extended Price
0.79 6.86 52.80 219.12 396.00 877.80 |
| Manufacturer Part Number | RCJ-024 | |||
| Description | CONN RCA JACK METAL VERT YEL PCB | |||
| Quantity Available | 3009 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCJ-024 |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Phono (RCA) Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.20mm ID, 9.00mm OD (RCA) |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Through Hole |
| Features | - |
| Color | Yellow |
| Termination | Press-Fit |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCJ 024 RCJ024 CP 1409 ND CP1409ND CP-1409 |
RCJ-024 Specification Sheet
CONN RCA JACK METAL VERT YEL PCB - RCJ-024 (CP-1409-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN RCA JACK METAL VERT YEL PCB - RCJ-024
Order 'conn rca jack metal vert yel pcb - RCJ-024' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1409-ND.
CONN RCA JACK METAL VERT BLK PCB - RCJ-021
Order 'conn rca jack metal vert blk pcb - RCJ-021' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1406-ND.
CONN RCA JACK METAL VERT RED PCB - RCJ-022
Order 'conn rca jack metal vert red pcb - RCJ-022' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1407-ND.
CONN RCA JACK METAL VERT WHT PCB - RCJ-023
Order 'conn rca jack metal vert wht pcb - RCJ-023' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1408-ND.
CONN RCA JACK METAL VERT BLU PCB - RCJ-025
Order 'conn rca jack metal vert blu pcb - RCJ-025' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1410-ND.
CONN RCA JACK METAL VERT GRN PCB - RCJ-026
Order 'conn rca jack metal vert grn pcb - RCJ-026' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1411-ND.
CONN RCA JACK METAL BLK PNL MNT - RCJ-031
Order 'conn rca jack metal blk pnl mnt - RCJ-031' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1412-ND.
CONN RCA JACK METAL RED PNL MNT - RCJ-032
Order 'conn rca jack metal red pnl mnt - RCJ-032' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1413-ND.
CONN RCA JACK METAL WHT PNL MNT - RCJ-033
Order 'conn rca jack metal wht pnl mnt - RCJ-033' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1414-ND.
CONN RCA JACK METAL BLU PNL MNT - RCJ-035
Order 'conn rca jack metal blu pnl mnt - RCJ-035' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1416-ND.
CONN RCA JACK METAL GRN PNL MNT - RCJ-036
Order 'conn rca jack metal grn pnl mnt - RCJ-036' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1417-ND.
CONN RCA JACK R/A BLACK PCB - RCJ-041
Order 'conn rca jack r/a black pcb - RCJ-041' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1418-ND.
CONN RCA JACK R/A RED PCB - RCJ-042
Order 'conn rca jack r/a red pcb - RCJ-042' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1419-ND.
CONN RCA JACK R/A WHITE PCB - RCJ-043
Order 'conn rca jack r/a white pcb - RCJ-043' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1420-ND.
CONN RCA JACK R/A YELLOW PCB - RCJ-044
Order 'conn rca jack r/a yellow pcb - RCJ-044' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1421-ND.
Send this link via E-Mail
Help With This Screen
