Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-015
CONN RCA JACK METAL R/A BLU PCB - RCJ-015 - Connectors, Interconnects
| Digi-Key Part Number | CP-1404-ND |
1 10 100 500 1000 2500 |
.66000 .57200 .44000 .36520 .33000 .29260 |
Extended Price
0.66 5.72 44.00 182.60 330.00 731.50 |
| Manufacturer Part Number | RCJ-015 | |||
| Description | CONN RCA JACK METAL R/A BLU PCB | |||
| Quantity Available | 1744 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCJ-015 |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Phono (RCA) Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.20mm ID, 9.00mm OD (RCA) |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Color | Blue |
| Termination | Press-Fit |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCJ 015 RCJ015 CP 1404 ND CP1404ND CP-1404 |
RCJ-015 Specification Sheet
CONN RCA JACK METAL R/A BLU PCB - RCJ-015 (CP-1404-ND) - Connectors, Interconnects
Related parts Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-015Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-015
Order 'conn rca jack metal r/a blu pcb - RCJ-015' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1404-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-011
Order 'conn rca jack metal r/a blk pcb - RCJ-011' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1400-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-012
Order 'conn rca jack metal r/a red pcb - RCJ-012' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1401-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-013
Order 'conn rca jack metal r/a wht pcb - RCJ-013' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1402-ND.
Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-014
Order 'conn rca jack metal r/a yel pcb - RCJ-014' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1403-ND.
Barrel - Audio Connector CUI Inc Phono (RCA) Jack - RCJ-016
Order 'conn rca jack metal r/a grn pcb - RCJ-016' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1405-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phono (RCA) Jack RCJ-011-SMT
Order 'conn rca jack metal r/a blk smd - RCJ-011-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1459-1-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-011-SMT
Order 'conn rca jack metal r/a blk smd - RCJ-011-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1459-2-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phono (RCA) Jack RCJ-012-SMT
Order 'conn rca jack metal r/a red smd - RCJ-012-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1460-1-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-012-SMT
Order 'conn rca jack metal r/a red smd - RCJ-012-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1460-2-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phono (RCA) Jack RCJ-013-SMT
Order 'conn rca jack metal r/a wht smd - RCJ-013-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1461-1-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-013-SMT
Order 'conn rca jack metal r/a wht smd - RCJ-013-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1461-2-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phono (RCA) Jack RCJ-014-SMT
Order 'conn rca jack metal r/a yel smd - RCJ-014-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1462-1-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-014-SMT
Order 'conn rca jack metal r/a yel smd - RCJ-014-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1462-2-ND.
Surface Mount, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc (VA) Phono (RCA) Jack RCJ-017-SMT
Order 'conn rca jack metal r/a org smd - RCJ-017-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1463-1-ND.
Options for Through Hole, Right Angle Barrel - Audio Connectors, Interconnect CUI Inc Phono (RCA) Jack RCJ-015
Send this link via E-Mail
Help With This Screen
