Keywords:





CONN RCA JACK METAL R/A YEL PCB - RCJ-014 - Connectors, Interconnects

Digi-Key Part Number CP-1403-ND
Price Break
1
10
100
500
1000
2500
Unit Price
.66000
.57200
.44000
.36520
.33000
.29260
Extended Price
0.66
5.72
44.00
182.60
330.00
731.50
Manufacturer Part NumberRCJ-014
DescriptionCONN RCA JACK METAL R/A YEL PCB
Quantity Available 10463
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRCJ-014
VendorCUI Inc
CategoryConnectors, Interconnects
Connector TypePhono (RCA) Jack
GenderFemale
Plug/Mating Plug Diameter3.20mm ID, 9.00mm OD (RCA)
Signal LinesMono
Number of Positions/Contacts2 Conductors, 2 Contacts
Mounting TypeThrough Hole, Right Angle
Features-
ColorYellow
TerminationPress-Fit
Internal Switch(s)Does Not Contain Switch
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCJ 014
RCJ014
CP 1403 ND
CP1403ND
CP-1403

RCJ-014 Specification Sheet

Image of CONN RCA JACK METAL R/A YEL PCB - RCJ-014

CONN RCA JACK METAL R/A YEL PCB - RCJ-014 (CP-1403-ND) - Connectors, Interconnects

Related parts Connectors, Interconnects:
CONN RCA JACK METAL R/A YEL PCB - RCJ-014
 Order 'conn rca jack metal r/a yel pcb - RCJ-014' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1403-ND.
CONN RCA JACK METAL R/A YEL SMD - RCJ-014-SMT
 Order 'conn rca jack metal r/a yel smd - RCJ-014-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1462-1-ND.
CONN RCA JACK METAL R/A YEL SMD - RCJ-014-SMT
 Order 'conn rca jack metal r/a yel smd - RCJ-014-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1462-2-ND.
CONN RCA JACK METAL R/A YEL SMD - RCJ-014-SMT
 Order 'conn rca jack metal r/a yel smd - RCJ-014-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1462-6-ND.
CONN RCA JACK METAL R/A BLK PCB - RCJ-011
 Order 'conn rca jack metal r/a blk pcb - RCJ-011' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1400-ND.
CONN RCA JACK METAL R/A RED PCB - RCJ-012
 Order 'conn rca jack metal r/a red pcb - RCJ-012' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1401-ND.
CONN RCA JACK METAL R/A WHT PCB - RCJ-013
 Order 'conn rca jack metal r/a wht pcb - RCJ-013' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1402-ND.
CONN RCA JACK METAL R/A BLU PCB - RCJ-015
 Order 'conn rca jack metal r/a blu pcb - RCJ-015' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1404-ND.
CONN RCA JACK METAL R/A GRN PCB - RCJ-016
 Order 'conn rca jack metal r/a grn pcb - RCJ-016' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1405-ND.
CONN RCA JACK METAL R/A BLK SMD - RCJ-011-SMT
 Order 'conn rca jack metal r/a blk smd - RCJ-011-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1459-1-ND.
CONN RCA JACK METAL R/A BLK SMD - RCJ-011-SMT
 Order 'conn rca jack metal r/a blk smd - RCJ-011-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1459-2-ND.
CONN RCA JACK METAL R/A RED SMD - RCJ-012-SMT
 Order 'conn rca jack metal r/a red smd - RCJ-012-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1460-1-ND.
CONN RCA JACK METAL R/A RED SMD - RCJ-012-SMT
 Order 'conn rca jack metal r/a red smd - RCJ-012-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1460-2-ND.
CONN RCA JACK METAL R/A WHT SMD - RCJ-013-SMT
 Order 'conn rca jack metal r/a wht smd - RCJ-013-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1461-1-ND.
CONN RCA JACK METAL R/A WHT SMD - RCJ-013-SMT
 Order 'conn rca jack metal r/a wht smd - RCJ-013-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1461-2-ND.

Send this link via E-Mail
Help With This Screen

CONN RCA JACK METAL R/A YEL PCB - RCJ-014
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN RCA JACK METAL R/A WHT SMD - RCJ-013-SMT Next: CONN RCA JACK METAL R/A YEL SMD - RCJ-014-SMT
CONN RCA JACK METAL R/A YEL PCB - RCJ-014