CONN RCA JACK METAL R/A WHT PCB - RCJ-013
| Digi-Key Part Number | CP-1402-ND |
1 10 100 500 1000 2500 |
.66000 .57200 .44000 .36520 .33000 .29260 |
Extended Price
0.66 5.72 44.00 182.60 330.00 731.50 |
| Manufacturer Part Number | RCJ-013 | |||
| Description | CONN RCA JACK METAL R/A WHT PCB | |||
| Quantity Available | 4837 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCJ-013 |
| Vendor | CUI Inc |
| Category | Connectors, Interconnects |
| Connector Type | Phono (RCA) Jack |
| Gender | Female |
| Plug/Mating Plug Diameter | 3.20mm ID, 9.00mm OD (RCA) |
| Signal Lines | Mono |
| Number of Positions/Contacts | 2 Conductors, 2 Contacts |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Color | White |
| Termination | Press-Fit |
| Internal Switch(s) | Does Not Contain Switch |
| Shielding | Unshielded |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCJ 013 RCJ013 CP 1402 ND CP1402ND CP-1402 |
RCJ-013 Specification Sheet
CONN RCA JACK METAL R/A WHT PCB - RCJ-013 (CP-1402-ND)
Related parts :CONN RCA JACK METAL R/A WHT PCB - RCJ-013
Order 'conn rca jack metal r/a wht pcb - RCJ-013' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1402-ND.
CONN RCA JACK METAL R/A WHT SMD - RCJ-013-SMT
Order 'conn rca jack metal r/a wht smd - RCJ-013-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1461-1-ND.
CONN RCA JACK METAL R/A WHT SMD - RCJ-013-SMT
Order 'conn rca jack metal r/a wht smd - RCJ-013-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1461-2-ND.
CONN RCA JACK METAL R/A WHT SMD - RCJ-013-SMT
Order 'conn rca jack metal r/a wht smd - RCJ-013-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1461-6-ND.
CONN RCA JACK METAL R/A BLK PCB - RCJ-011
Order 'conn rca jack metal r/a blk pcb - RCJ-011' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1400-ND.
CONN RCA JACK METAL R/A RED PCB - RCJ-012
Order 'conn rca jack metal r/a red pcb - RCJ-012' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1401-ND.
CONN RCA JACK METAL R/A YEL PCB - RCJ-014
Order 'conn rca jack metal r/a yel pcb - RCJ-014' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1403-ND.
CONN RCA JACK METAL R/A BLU PCB - RCJ-015
Order 'conn rca jack metal r/a blu pcb - RCJ-015' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1404-ND.
CONN RCA JACK METAL R/A GRN PCB - RCJ-016
Order 'conn rca jack metal r/a grn pcb - RCJ-016' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1405-ND.
CONN RCA JACK DUAL R/A WHT/YEL - RCJ-2134
Order 'conn rca jack dual r/a wht/yel - RCJ-2134' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1431-ND.
CONN RCA JACK DUAL R/A WHT/YEL - RCJ-2234
Order 'conn rca jack dual r/a wht/yel - RCJ-2234' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1434-ND.
CONN RCA JACK R/A RED/WHT/YEL - RCJ-32234
Order 'conn rca jack r/a red/wht/yel - RCJ-32234' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1445-ND.
CONN RCA JACK METAL R/A BLK SMD - RCJ-011-SMT
Order 'conn rca jack metal r/a blk smd - RCJ-011-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1459-1-ND.
CONN RCA JACK METAL R/A BLK SMD - RCJ-011-SMT
Order 'conn rca jack metal r/a blk smd - RCJ-011-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1459-2-ND.
CONN RCA JACK METAL R/A RED SMD - RCJ-012-SMT
Order 'conn rca jack metal r/a red smd - RCJ-012-SMT' online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP-1460-1-ND.
Send this link via E-Mail
Help With This Screen
