Keywords:





CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3555NG - Connectors

Digi-Key Part Number CP1-3555NG-ND
Price Break
1
10
100
500
1000
2500
Unit Price
.53000
.45800
.35200
.29216
.26400
.23408
Extended Price
0.53
4.58
35.20
146.08
264.00
585.20
Manufacturer Part NumberSJ1-3555NG
DescriptionCONN JACK STEREO R/A 5PIN 3.5MM
Quantity Available 13830
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSJ1-3555NG
VendorCUI Inc
CategoryConnectors
Connector TypePhone Jack
GenderFemale
Plug/Mating Plug Diameter3.50mm (0.141", 1/8", Mini Plug)
Signal LinesStereo
Number of Positions/Contacts3 Conductors, 5 Contacts
Mounting TypeThrough Hole, Right Angle
Features-
ColorBlack
TerminationPress-Fit
Internal Switch(s)Two Switches
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SJ1 3555NG
SJ13555NG
CP1 3555NG ND
CP13555NGND
CP1-3555NG

SJ1-3555NG Specification Sheet

Image of CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3555NG

CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3555NG (CP1-3555NG-ND) - Connectors

Related parts Connectors :
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3555NG
 Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3555NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3555NG-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3515
 Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3515' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3515N
 Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3515N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515N-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3525NG
 Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3525NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3525NG-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3525N
 Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3525N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3525N-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535
 Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3535' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3535-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535NG
 Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3535NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3535NG-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3535N
 Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3535N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3535N-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3545
 Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3545' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3545-ND.
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3545N
 Order 'conn jack stereo r/a 5pin 3.5mm - SJ1-3545N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3545N-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3513
 Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3513' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3513N
 Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3513N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3513N-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3514
 Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3514' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3514-ND.
CONN JACK STEREO R/A 4PIN 3.5MM - SJ1-3514N
 Order 'conn jack stereo r/a 4pin 3.5mm - SJ1-3514N' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3514N-ND.
CONN JACK STEREO R/A 3PIN 3.5MM - SJ1-3523NG
 Order 'conn jack stereo r/a 3pin 3.5mm - SJ1-3523NG' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3523NG-ND.

Send this link via E-Mail
Help With This Screen

CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3555NG
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3545N Next: CONN JACK STEREO RTANG 2.5MM - SJ1-2503A
CONN JACK STEREO R/A 5PIN 3.5MM - SJ1-3555NG